Finder Power Relay Module, 72V dc Coil, 12A Switching Current, 2 CO

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
248-1818
제조사 부품 번호:
563290722000T
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Product Type

Power Relay Module

Coil Voltage

72V dc

Contact Configuration

2 CO

Series

56

Terminal Type

Screw

Switching Current

12A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Length

27.7mm

Height

37.2mm

Width

20.7mm

Standards/Approvals

CSA, CCC, EAC, RINA, VDE

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Finder's miniature plug-in mount, power relays for from 56 series have two (CO) poles. This power relay is developed for special railway applications. The coil voltage for this device is 110 Vdc.

AgCdO contacts

관련된 링크들