Finder Plug-In Mount Relay, 72V dc Coil, 7A Switching Current, 4 CO
- RS 제품 번호:
- 248-1680
- 제조사 부품 번호:
- 553490720000T
- 제조업체:
- Finder
Subtotal (1 pack of 10 units)*
₩378,040.00
제조사가 재고 비축중
- 2027년 2월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩37,804.00 | ₩378,050.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-1680
- 제조사 부품 번호:
- 553490720000T
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Coil Voltage | 72V dc | |
| Product Type | Relay | |
| Contact Configuration | 4 CO | |
| Mount Type | Plug-In Mount | |
| Series | 55 | |
| Terminal Type | Screw | |
| Switching Current | 7A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Length | 27.7mm | |
| Height | 37.2mm | |
| Standards/Approvals | CCC, CE, CSA, EAC, RINA, VDE | |
| Width | 20.7mm | |
| Contact Material | Silver Nickel Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Coil Voltage 72V dc | ||
Product Type Relay | ||
Contact Configuration 4 CO | ||
Mount Type Plug-In Mount | ||
Series 55 | ||
Terminal Type Screw | ||
Switching Current 7A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Length 27.7mm | ||
Height 37.2mm | ||
Standards/Approvals CCC, CE, CSA, EAC, RINA, VDE | ||
Width 20.7mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's 55 series of socket mounting relays for railway applications. This relay can be used in automation for blinds, grilles and shutters, shipyards, panels for electrical distribution, hoists and cranes. This relay has 4 (CO) poles, and rated for 250 Vac. This relay has standard AgNi contacts and the rated coil voltage is 72 Vdc.
Cadmium free contacts
Ambient temperature range is -40°C to 70°C
관련된 링크들
- Finder Power Relay Module, 72V dc Coil, 12A Switching Current, 4 CO
- Finder Power Relay Module, 72V dc Coil, 12A Switching Current, 2 CO
- Finder Relay, 110V dc Coil, 7A Switching Current, 4 CO
- Finder Relay, 48V dc Coil, 7A Switching Current, 4 CO
- Finder Relay, 24V dc Coil, 7A Switching Current, 4 CO
- Finder Relay, 125V dc Coil, 6A Switching Current, 2 CO
- Finder Relay, 110V dc Coil, 6A Switching Current, 2 CO
- Finder Relay, 32V dc Coil, 7A Switching Current, 4 CO