Finder PCB Power Relay Module, 24V dc Coil, 12A Switching Current, SPDT

Subtotal (1 pack of 50 units)*

₩583,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
50 +₩11,668.00₩583,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-1797
제조사 부품 번호:
403170240001
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Coil Voltage

24V dc

Product Type

Power Relay Module

Contact Configuration

SPDT

Mount Type

PCB

Series

40

Terminal Type

Plug-In

Switching Current

12A

Minimum Operating Temperature

-40°C

Switching DC Voltage

125V dc

Switching AC Voltage

400V ac

Maximum Operating Temperature

85°C

Height

25mm

Coil Power

500mW

Length

29mm

Standards/Approvals

RINA, CCC, CSA, EAC, VDE

Width

12.4mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT

Finder Series 40 Power Relay, 24V DC Coil Voltage, 12A Switching Current - 403170240001


This power relay is a high-performance SPDT power relay designed for PCB mounting applications. Operating at a coil voltage of 24V DC, it supports a maximum switching voltage of 400V AC and 125V DC, making it suitable for various industrial control systems. With a reliable lifespan of up to 200,000 cycles, this relay ensures durability and efficiency in demanding environments.

Features & Benefits


• Operates at 24V DC, providing efficient power management

• SPDT configuration allows versatile connection options

• Supports up to 12A switching current for robust performance

• Maximum AC switching voltage of 400V enhances application flexibility

• Designed for PCB mounting, simplifying installation in compact spaces

• Constructed to endure extreme temperatures ranging from -40°C to +85°C

Applications


• Utilised in control panels for reliable operational management

• Ideal for automation systems within blinds and shutters

• Employed in medical and dental equipment for accurate control

• Commonly integrated into vending machines for efficient service

• Used in toys, ensuring safe and effective electrical control

What are the advantages of using this relay in automation systems?


This relay provides precise control, ensuring quick response times and allowing for efficient operation within automation systems. Its compact design enables seamless integration into limited spaces, enhancing functionality.

How does this relay perform under extreme temperature conditions?


It maintains strong performance in temperature conditions ranging from -40°C to +85°C, ensuring reliability in various environments, including outdoor and harsh industrial settings.

What kind of lifespan can be expected from this relay?


With a mechanical life of approximately 200,000 cycles, this relay is engineered for longevity, minimising maintenance requirements and providing sustained operational reliability.

Can this relay handle high switching capacities?


Yes, it effectively supports maximum switching currents of up to 12A, making it suitable for applications requiring significant electrical loads.

관련된 링크들