Finder Power Relay Module, 36V dc Coil, 6A Switching Current, SPDT
- RS 제품 번호:
- 248-1412
- 제조사 부품 번호:
- 465290360000T
- 제조업체:
- Finder
Subtotal (1 pack of 10 units)*
₩272,120.00
제조사가 재고 비축중
- 2027년 2월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩27,212.00 | ₩272,114.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-1412
- 제조사 부품 번호:
- 465290360000T
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Power Relay Module | |
| Coil Voltage | 36V dc | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 350Ω | |
| Width | 12mm | |
| Standards/Approvals | VDE, CE, EAC, RoHS, UL | |
| Length | 29mm | |
| Height | 15mm | |
| Coil Power | 0.5W | |
| Contact Material | Silver Nickel Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Power Relay Module | ||
Coil Voltage 36V dc | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
Switching Current 6A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 350Ω | ||
Width 12mm | ||
Standards/Approvals VDE, CE, EAC, RoHS, UL | ||
Length 29mm | ||
Height 15mm | ||
Coil Power 0.5W | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's 46 series 2CO (2 pole) 8 A relay for railyway applications in exterior light control, driver's control console, pantograph management, door control, internal light management, message panels infotainment, control and management of electric power,circuit breakers and switches, control panels, panels for electrical distribution.
Standard AgNi cadmium free contact material
36V dc voltage supply
Spade/blade solder terminal (2.5 x 0.5)mm
관련된 링크들
- Finder Power Relay Module, 12V dc Coil, 16A Switching Current, SPDT
- Finder Power Relay Module, 230V ac Coil, 6A Switching Current, SPDT
- Finder Power Relay Module, 110V ac Coil, 6A Switching Current, SPDT
- Finder Power Relay Module, 72V dc Coil, 16A Switching Current, SPDT
- Finder Power Relay Module, 24V dc Coil, 16A Switching Current, SPDT
- Finder Power Relay Module, 230V ac Coil, 16A Switching Current, SPDT
- Finder Power Relay Module, 120V ac Coil, 16A Switching Current, SPDT
- Finder PCB Power Relay Module, 5V dc Coil, 16A Switching Current, SPDT