Finder Relay, 240V ac Coil, 7A Switching Current, 4 CO
- RS 제품 번호:
- 248-1639
- 제조사 부품 번호:
- 553482405054
- 제조업체:
- Finder
Subtotal (1 pack of 10 units)*
₩377,020.00
제조사가 재고 비축중
- 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩37,702.00 | ₩377,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-1639
- 제조사 부품 번호:
- 553482405054
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Relay | |
| Coil Voltage | 240V ac | |
| Contact Configuration | 4 CO | |
| Series | 55 | |
| Terminal Type | Screw | |
| Switching Current | 7A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE, CCC, CE, CSA, EAC, RINA | |
| Height | 37.2mm | |
| Width | 20.7mm | |
| Length | 27.7mm | |
| Contact Material | Silver Nickel Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Relay | ||
Coil Voltage 240V ac | ||
Contact Configuration 4 CO | ||
Series 55 | ||
Terminal Type Screw | ||
Switching Current 7A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE, CCC, CE, CSA, EAC, RINA | ||
Height 37.2mm | ||
Width 20.7mm | ||
Length 27.7mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Facoms miniature general purpose PCB relays mainly used for automation for blinds, grilles and shutters, control and management of electric power, shipyards, road / tunnel lighting, hoists and cranes, circuit breakers and switches, control panels, panels for electrical distribution.
4 CO 7 A
Plug-in type
AC & DC coils
Cadmium free contacts
240V ac voltage supply
관련된 링크들
- Finder Relay, 240V ac Coil, 6A Switching Current, 2 CO
- Finder Relay, 240V ac Coil, 7A Switching Current, 4 CO
- Finder Flange Relay, 240V ac Coil, 10A Switching Current, 2 CO
- Finder Flange Relay, 240V ac Coil, 12A Switching Current, 2 CO
- Finder Power Relay Module, 240V ac Coil, 16A Switching Current, 2 CO
- Finder Power Relay Module, 240V ac Coil, 20A Switching Current, 4 CO
- Finder PCB Power Relay Module, 240V ac Coil, 20A Switching Current, 4 CO
- Finder PCB Power Relay Module, 240V ac Coil, 20A Switching Current, 2 CO