Finder Relay, 240V ac Coil, 7A Switching Current, 4 CO

Subtotal (1 pack of 10 units)*

₩218,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 70 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩21,880.00₩218,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-1637
제조사 부품 번호:
553482400040
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Product Type

Relay

Coil Voltage

240V ac

Contact Configuration

4 CO

Series

55

Terminal Type

Screw

Switching Current

7A

Switching DC Voltage

220V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

20.7mm

Standards/Approvals

CCC, CE, CSA, EAC, RINA, VDE

Coil Power

1.5W

Length

27.7mm

Height

37.2mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT

Finder Series 55 Relay, 240V AC Coil Voltage, 4PDT Contact Configuration - 553482400040


This relay is a 240V AC plug-in device designed for efficient performance in various electrical applications. Featuring a robust contact configuration of 4PDT, it supports a maximum switching current of 15A, ensuring reliable control and management of electric power. The relay operates within a temperature range of -40°C to +85°C, offering durability in diverse environments.

Features & Benefits


• Single coil design ensures simplicity and reliability

• Utilises AgNi as contact material for extended durability

• Maximum isolation of 4kV between coil and contact enhances safety

• Designed for maximum operational efficiency at 150,000 cycles

• Compliant with cURus and EAC standards means high quality

• Suitable for both AC and DC applications increases versatility

Applications


• Used for automation in blinds and shutters

• Ideal for control panels in industrial settings

• Employed in shipyards for machinery operation

• Utilised in road and tunnel lighting solutions

• Suitable for circuit breakers and switchboards

What operational conditions can this relay withstand?


It operates effectively within temperatures ranging from -40°C to +85°C, making it suitable for extreme conditions.

How does the contact configuration impact control capabilities?


With a 4PDT configuration, it allows for multiple circuits to be controlled simultaneously, enhancing versatility in applications.

What is the significance of the AgNi contact material?


AgNi provides excellent conductive properties, reducing wear and prolonging the relay’s lifespan under high demand.

What safety features are incorporated into the design?


The relay features maximum insulation of 4kV, ensuring safety against electrical surges and faults.

How does this relay perform in terms of lifecycle?


It is rated for 150,000 operational cycles, providing long-term reliability and reducing maintenance needs.

관련된 링크들