Finder PCB Power Relay Module, 240V ac Coil, 20A Switching Current, 2 CO
- RS 제품 번호:
- 248-2061
- 제조사 부품 번호:
- 564282400000
- 제조업체:
- Finder
Subtotal (1 pack of 10 units)*
₩300,440.00
제조사가 재고 비축중
- 2027년 2월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩30,044.00 | ₩300,438.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-2061
- 제조사 부품 번호:
- 564282400000
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Power Relay Module | |
| Coil Voltage | 240V ac | |
| Contact Configuration | 2 CO | |
| Mount Type | PCB | |
| Series | 56 | |
| Terminal Type | PCB Pin | |
| Switching Current | 20A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 41.1mm | |
| Length | 27.7mm | |
| Width | 20.7mm | |
| Standards/Approvals | RINA, CCC, CSA, VDE, EAC | |
| Contact Material | Silver Nickel Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Power Relay Module | ||
Coil Voltage 240V ac | ||
Contact Configuration 2 CO | ||
Mount Type PCB | ||
Series 56 | ||
Terminal Type PCB Pin | ||
Switching Current 20A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 41.1mm | ||
Length 27.7mm | ||
Width 20.7mm | ||
Standards/Approvals RINA, CCC, CSA, VDE, EAC | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's miniature power relays with PCB mounting option from 56 series have two poles. This power relay used in applications like industrial furnaces, ovens and motors, control and management of electric power, circuit breakers and switches etc. The coil voltage is 240 Vac (50/60 Hz).
Flange mount option
관련된 링크들
- Finder Power Relay Module, 240V ac Coil, 16A Switching Current, 2 CO
- Finder Power Relay Module, 240V ac Coil, 20A Switching Current, 4 CO
- Finder PCB Power Relay Module, 240V ac Coil, 8A Switching Current, 2 CO
- Finder PCB Power Relay Module, 240V ac Coil, 10A Switching Current, 2 CO
- Finder PCB Power Relay Module, 240V ac Coil, 20A Switching Current, 4 CO
- Finder Relay, 240V ac Coil, 6A Switching Current, 2 CO
- Finder Relay, 240V ac Coil, 7A Switching Current, 4 CO
- Finder Flange Relay, 240V ac Coil, 10A Switching Current, 2 CO