Finder Relay, 240V ac Coil, 7A Switching Current, 4 CO

Subtotal (1 pack of 10 units)*

₩244,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩24,442.00₩244,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-1636
제조사 부품 번호:
553482400030
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Product Type

Relay

Coil Voltage

240V ac

Contact Configuration

4 CO

Series

55

Terminal Type

Screw

Switching Current

7A

Switching DC Voltage

220V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

85°C

Length

27.7mm

Height

37.2mm

Coil Power

1.5W

Width

20.7mm

Standards/Approvals

CCC, CE, CSA, EAC, RINA, VDE

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT

Finder Series 55 Relay, 240V AC Coil Voltage, 4PDT Contact Configuration - 553482400030


This relay is a robust 240V AC plug-in device designed for diverse industrial applications. Featuring four poles and a 4PDT configuration, it ensures efficient electrical management in automation and control systems. With a compact design, it provides a reliable solution for switching up to 15A, making it suitable for high current loads across various environments.

Features & Benefits


• Supports a maximum switching voltage of 250V AC

• Operating range of -40°C to +85°C ensures durability

• Single coil design simplifies installation in panels

• Crafted from AgNi contact material for enhanced conductivity

• 150,000 cycles of life demonstrate long-lasting performance

• Insulation between coil and contacts rated at 4 kV for safety

Applications


• Used in automation systems for blinds, grilles, and shutters

• Effective for managing electrical power in shipyards

• Ideal for controlling lighting in roads and tunnels

• Applicable in hoist and crane systems for load management

• Employed in control panels for electrical distribution and circuit breakers

What switching capabilities does this relay offer for different loads?


It can handle a maximum continuous load of 15A at 240V AC and up to 220V DC, making it suitable for various operational needs.

How does the relay handle extreme temperature variations?


This relay operates efficiently across a temperature range of -40°C to +85°C, ensuring reliability even in harsh conditions.

What safety features enhance the use of this device in electrical systems?


The relay provides 4 kV insulation between the coil and contacts, helping to mitigate risks in high voltage situations and ensuring dependable functionality.

관련된 링크들