Finder Relay, 125V dc Coil, 10A Switching Current, 3PDT

Subtotal (1 pack of 10 units)*

₩323,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩32,322.00₩323,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-1598
제조사 부품 번호:
553391250070
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Product Type

Relay

Coil Voltage

125V dc

Contact Configuration

3PDT

Series

55

Terminal Type

Screw

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

85°C

Width

20.7mm

Standards/Approvals

CCC, CE, CSA, EAC, RINA, VDE

Length

27.7mm

Height

37.2mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT

Finder Series 55 Relay, 125V DC Coil Voltage, 10A Switching Current - 553391250070


This relay is a high-performance 125V DC coil powered component designed for various industrial applications. Manufactured by Finder, it features a robust 3PDT configuration, allowing for complex control logic. It operates within a temperature range of -40°C to +85°C, ensuring reliability in demanding environments. This plug-in relay enhances automation processes, making it suitable for multiple electrical and electronic systems.

Features & Benefits


• 125V DC coil for efficient power control with minimal losses

• 3PDT configuration facilitates versatile circuit applications

• Maximum switching current of 10A for robust operation

• AgNi contact material enhances durability and performance

• Standardised for easy integration into automation systems

• Designed for 200,000 cycles, ensuring a long service life

Applications


• Ideal for automating blinds, grilles, and shutters

• Used in control panels for industrial machinery

• Utilised in circuit breakers and electrical distribution

• Suitable for tunnel and road lighting control

• Employed in hoists and crane operations

How does the relay ensure reliable performance under heavy loads?


The relay features a maximum switching current of 10A, enabling operation under substantial electrical loads. Its AgNi contact material contributes to its durability, ensuring reliable performance over an extended operational life.

What protection measures are included for electrical isolation?


The relay offers an isolation of 4kV between the coil and the contacts, preventing electrical interference and ensuring safety during operation. This contributes to the overall longevity and reliability of the device.

Can it handle high voltage applications?


Yes, it can manage maximum switching voltages of 400V AC and 220V DC, making it suitable for high voltage applications while maintaining safe operational standards.

관련된 링크들