Finder Relay, 24V ac Coil, 10A Switching Current, 3PDT

Subtotal (1 pack of 10 units)*

₩232,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 60 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩23,272.00₩232,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-1560
제조사 부품 번호:
553380240000
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Coil Voltage

24V ac

Product Type

Relay

Contact Configuration

3PDT

Series

55

Terminal Type

Screw

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Switching DC Voltage

220V dc

Maximum Operating Temperature

85°C

Height

37.2mm

Standards/Approvals

CCC, CE, CSA, EAC, RINA, VDE

Width

20.7mm

Coil Power

1.5W

Length

27.7mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT

Finder Series 55 Relay, 24V AC Coil Voltage, 10A Switching Current - 553380240000


This 24V AC relay is a general-purpose switching device designed to manage and control electric power efficiently. The 3PDT (three-pole double-throw) configuration allows for diverse application possibilities. Its plug-in mounting type guarantees ease of installation, making it a suitable choice for various industries, including automation and electrical control applications.

Features & Benefits


• Operates at a coil voltage of 24V AC for reliable performance

• Capable of switching currents up to 10A, accommodating high-demand applications

• High voltage relay with a maximum switching voltage of 400V AC and 220V DC

• Designed with a single coil for straightforward operation and reduced complexity

• Meets strict industrial relay specifications, ensuring compatibility across systems

• Insulation rating of 4kV enhances safety and reliability in demanding environments

Applications


• Integration in control panels for industrial automation

• Utilised in road and tunnel lighting systems for effective management

• Employed in hoists and cranes for power control operations

• Ideal for automation in blinds, grilles, and shutters

What are the key specifications that determine its suitability for industrial use?


Operating within a temperature range of -40°C to +85°C, it ensures reliability under various environmental conditions. With an electrical lifetime of 200,000 cycles at rated load, it withstands intensive use without significant wear.

How can this relay contribute to the automation of electric power management?


The 3PDT configuration allows control over multiple circuits simultaneously, enabling streamlined automation for applications such as lighting and machinery control, thereby enhancing operational efficiency.

What safety standards does this relay meet?


It adheres to essential standards with a dielectric strength of 4kV between the coil and contacts, promoting safe and reliable operation in high-voltage applications.

How does this relay reduce installation time and complexity?


Its plug-in design means it can be easily added to existing panels or systems without the need for extensive rewiring, facilitating quick upgrades and maintenance.

관련된 링크들