Panasonic PCB Non-Latching Relay, 12V dc Coil, 16.7mA Switching Current, SPST
- RS 제품 번호:
- 247-4115
- 제조사 부품 번호:
- ALQ312S
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
100개 더 담고 ₩10,200.00 할인 받기
View bulk pricing optionsSubtotal (1 tube of 50 units)*
₩170,300.00
일시적 품절
- 2027년 6월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* | 절감 |
|---|---|---|---|
| 50 - 50 | ₩3,406.00 | ₩170,320.00 | - |
| 100 - 150 | ₩3,304.00 | ₩165,160.00 | ₩10,200.00 |
| 200 - 450 | ₩3,182.00 | ₩159,120.00 | ₩44,800.00 |
| 500 + | ₩3,086.00 | ₩154,340.00 | ₩160,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 247-4115
- 제조사 부품 번호:
- ALQ312S
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | ALQ | |
| Switching Current | 16.7mA | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 1.3kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 2.9kΩ | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Standards/Approvals | UL/C-UL (Recognised), VDE (Certified), IEC61810-1, CSA (Certified), CQC (Certified) | |
| Coil Power | 400mW | |
| Height | 16mm | |
| Length | 20mm | |
| Contact Material | Silver Nickel Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Product Type Non-Latching Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series ALQ | ||
Switching Current 16.7mA | ||
Switching DC Voltage 30V dc | ||
Switching Power 1.3kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 2.9kΩ | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Standards/Approvals UL/C-UL (Recognised), VDE (Certified), IEC61810-1, CSA (Certified), CQC (Certified) | ||
Coil Power 400mW | ||
Height 16mm | ||
Length 20mm | ||
Contact Material Silver Nickel Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- TH
The Panasonic ALQ series of power relays, this relay has 1 form A contact arrangement and class B insulation. The rated coil voltage is 12 Vdc.
Surge withstand voltage (between contact and coil) is 8,000 V
High dielectric strength voltage (between contact and coil) is 4,000 Vrms
관련된 링크들
- Panasonic PCB Non-Latching Relay, 12V dc Coil, 16.7mA Switching Current, SPST
- Panasonic PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST
- Finder PCB Non-Latching Relay, 48V dc Coil, 16A Switching Current, SPST
- TE Connectivity Panel Non-Latching Relay, 24V Coil, 30A Switching Current, SPST
- Panasonic PCB Non-Latching Relay, 5V dc Coil, 40mA Switching Current, SPST
- Finder DIN Rail Non-Latching Relay, 24V dc Coil, 20A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay, 1kV Coil, 600A Switching Current, SPST
- Panasonic PCB Non-Latching Relay, 12V dc Coil, 75mA Switching Current, SPST