Omron PCB, PCB Non-Latching Relay, 24V dc Coil, 100A, SPST
- RS 제품 번호:
- 232-6303
- Distrelec 제품 번호:
- 301-93-234
- 제조사 부품 번호:
- G7EB-1AP1 DC24
- 제조업체:
- Omron
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 232-6303
- Distrelec 제품 번호:
- 301-93-234
- 제조사 부품 번호:
- G7EB-1AP1 DC24
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB, PCB | |
| Switching Current | 100A | |
| Switching AC Voltage | 800V | |
| Switching DC Voltage | 60V | |
| Series | G7EB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Terminal Type | Screw | |
| Height | 20mm | |
| Width | 14mm | |
| Length | 30mm | |
| Coil Power | 2.8W | |
| Coil Resistance | 206Ω | |
| Contact Material | Silver Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Non-Latching Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type PCB, PCB | ||
Switching Current 100A | ||
Switching AC Voltage 800V | ||
Switching DC Voltage 60V | ||
Series G7EB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Terminal Type Screw | ||
Height 20mm | ||
Width 14mm | ||
Length 30mm | ||
Coil Power 2.8W | ||
Coil Resistance 206Ω | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
The Omron G7EB series high power and high temperature type power relay with 480 VAC and 100 A switching current. Used for power conditioner inverter and industrial inverter.
480 VAC/100 A high current switching
60 VDC/100 A for normal/reverse direction switching
Ambient temperature 85°C
High impulse withstand voltage, 10 kV
Contact gap ≥3.6 mm (Applied to VDE0126)
Low initial contact resistance ≤5 mΩ
관련된 링크들
- Omron PCB, PCB Non-Latching Relay, 24V dc Coil, 100A, SPST
- Omron PCB Non-Latching Relay, 12V dc Coil, 100A Switching Current, SPST
- Omron PCB Non-Latching Relay, 24V dc Coil, 100A Switching Current, SPST
- Omron PCB Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPST
- Omron PCB Non-Latching Relay, 24V dc Coil, 20A Switching Current, SPST
- Omron PCB Non-Latching Relay, 24V dc Coil, 12A Switching Current, SPST
- Omron PCB Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPST
- Omron PCB Non-Latching Relay, 5V dc Coil, 16A Switching Current, SPST