Omron PCB Non-Latching Relay, 24V dc Coil, 3A Switching Current, DPDT
- RS 제품 번호:
- 233-4138
- 제조사 부품 번호:
- G2R-24 DC24
- 제조업체:
- Omron
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩8,780.00
- RS 제품 번호:
- 233-4138
- 제조사 부품 번호:
- G2R-24 DC24
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | G2R | |
| Terminal Type | Plug-In | |
| Switching Current | 3A | |
| Switching Power | 150W | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 380V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 1.1kΩ | |
| Maximum Operating Temperature | 70°C | |
| Width | 13mm | |
| Standards/Approvals | RoHS | |
| Length | 29mm | |
| Coil Power | 530mW | |
| Height | 35.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Non-Latching Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series G2R | ||
Terminal Type Plug-In | ||
Switching Current 3A | ||
Switching Power 150W | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 380V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 1.1kΩ | ||
Maximum Operating Temperature 70°C | ||
Width 13mm | ||
Standards/Approvals RoHS | ||
Length 29mm | ||
Coil Power 530mW | ||
Height 35.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- ID
The Omron G2R series general purpose power relay which has double-pole. It has safety-oriented design with dielectric strength of 5,000 V between coil and contacts, and surge resistance of 10,000 V.
Single-side stable model
Fully sealed enclosure
RoHS compliant
관련된 링크들
- Omron PCB Non-Latching Relay, 24V dc Coil, 3A Switching Current, DPDT
- Omron Non-Latching Relay, 24V dc Coil, 10A Switching Current, DPDT
- Omron Surface Non-Latching Relay, 24V dc Coil, 10A Switching Current, DPDT
- Omron Non-Latching Relay, 24V dc Coil, 5A Switching Current, DPDT
- Omron Non-Latching Relay, 110V dc Coil, 10A Switching Current, DPDT
- Omron Non-Latching Relay, 48V dc Coil, 5A Switching Current, DPDT
- Omron Non-Latching Relay, 110V dc Coil, 5A Switching Current, DPDT
- Omron Non-Latching Relay, 230V ac Coil, 10A Switching Current, DPDT