Aratas PCB Non-Latching Relay, 12V dc Coil, 100A Switching Current, SPST

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
232-6301
제조사 부품 번호:
G7EB-1AP1 DC12
제조업체:
Aratas
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Aratas

Product Type

Non-Latching Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

G7EB

Terminal Type

Screw

Switching Current

100A

Switching AC Voltage

800V ac

Switching DC Voltage

60V dc

Minimum Operating Temperature

-40°C

Coil Resistance

51Ω

Maximum Operating Temperature

70°C

Coil Power

2.8W

Standards/Approvals

RoHS

Width

14mm

Height

20mm

Length

30mm

Contact Material

Silver Alloy

COO (Country of Origin):
CN
The Omron G7EB series high power and high temperature type power relay with 480 VAC and 100 A switching current. Used for power conditioner inverter and industrial inverter.

480 VAC/100 A high current switching

60 VDC/100 A for normal/reverse direction switching

Ambient temperature 85°C

High impulse withstand voltage, 10 kV

Contact gap ≥3.6 mm (Applied to VDE0126)

Low initial contact resistance ≤5 mΩ

관련된 링크들