Aratas PCB Non-Latching Relay, 5V dc Coil, 16A Switching Current, SPST
- RS 제품 번호:
- 232-6294
- 제조사 부품 번호:
- G5RL-K1A-EL-HA DC5
- 제조업체:
- Aratas
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩11,580.00
마지막 RS 재고
- 최종적인 14 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩11,580.00 |
| 10 - 99 | ₩11,320.00 |
| 100 - 499 | ₩11,020.00 |
| 500 + | ₩11,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 232-6294
- 제조사 부품 번호:
- G5RL-K1A-EL-HA DC5
- 제조업체:
- Aratas
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Aratas | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G5RL-K | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Switching DC Voltage | 5V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 33Ω | |
| Maximum Operating Temperature | 70°C | |
| Length | 30mm | |
| Height | 20mm | |
| Standards/Approvals | RoHS, IEC | |
| Width | 14mm | |
| Coil Power | 750mW | |
| Contact Material | Silver Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Aratas | ||
Product Type Non-Latching Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G5RL-K | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Switching DC Voltage 5V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 33Ω | ||
Maximum Operating Temperature 70°C | ||
Length 30mm | ||
Height 20mm | ||
Standards/Approvals RoHS, IEC | ||
Width 14mm | ||
Coil Power 750mW | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
The Omron low profile power relay with 15.7 mm height, ideal for incorporation in miniature equipment's. Rated coil voltage is 5Vdc and use for home appliance according.
A wide variety of single pole, double pole, high-capacity (16 A) type and high-sensitivity type (250 mW) relays are available.
IEC/EN 60335-1 conformed. (-HA Model)
Satisfies ambient operating temperature requirement of 85°C and 105°C
Clearance and creepa
관련된 링크들
- Aratas PCB Non-Latching Relay, 5V dc Coil, 16A Switching Current, SPST
- Aratas PCB Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPST
- Aratas PCB Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPST
- Aratas PCB Non-Latching Relay, 5V dc Coil, 10A Switching Current, SPST
- Aratas PCB Non-Latching Relay, 5V dc Coil, 12A Switching Current, SPST
- Aratas PCB Non-Latching Relay, 12V dc Coil, 10A Switching Current, SPST
- Aratas PCB Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPST
- Aratas PCB Non-Latching Relay, 24V dc Coil, 12A Switching Current, SPST