Aratas PCB Non-Latching Relay, 12V dc Coil, 10A Switching Current, SPST
- RS 제품 번호:
- 232-6270
- 제조사 부품 번호:
- G5Q-1A-HA-PW DC12 (TY)
- 제조업체:
- Aratas
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
1500개 더 담고 ₩180,000.00 할인 받기
View bulk pricing optionsSubtotal (1 tray of 500 units)*
₩2,878,000.00
일시적 품절
- 2027년 5월 31일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tray* | 절감 |
|---|---|---|---|
| 500 - 1000 | ₩5,756.00 | ₩2,878,400.00 | - |
| 1500 - 7000 | ₩5,636.00 | ₩2,817,800.00 | ₩180,000.00 |
| 7500 + | ₩5,072.00 | ₩2,536,000.00 | ₩5,130,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 232-6270
- 제조사 부품 번호:
- G5Q-1A-HA-PW DC12 (TY)
- 제조업체:
- Aratas
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Aratas | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G5Q | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 277V ac | |
| Switching DC Voltage | 30V dc | |
| Coil Resistance | 720Ω | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | VDE, RoHS, IEC/EN 60335-1 | |
| Width | 10.3mm | |
| Coil Power | 200mW | |
| Height | 15.8mm | |
| Length | 20.3mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Aratas | ||
Product Type Non-Latching Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G5Q | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 277V ac | ||
Switching DC Voltage 30V dc | ||
Coil Resistance 720Ω | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals VDE, RoHS, IEC/EN 60335-1 | ||
Width 10.3mm | ||
Coil Power 200mW | ||
Height 15.8mm | ||
Length 20.3mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Omron miniature power relay with 1-pole and 10A switching capacity. Rated coil voltage is 12Vdc and use for output applications of control equipment.
Excellent switching performance for a variety of loads
Small, yet provides 8-kV impulse withstand voltage (between coil and contacts)
Low coil power consumption (SPST-NO: 200 mW, SPDT: 400 mW)
Coil insulation system: Class F (UL1446)
IEC/EN 60335-1 confor
관련된 링크들
- Aratas PCB Non-Latching Relay, 12V dc Coil, 10A Switching Current, SPST
- Aratas PCB Non-Latching Relay, 5V dc Coil, 10A Switching Current, SPST
- Aratas PCB Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPST
- Aratas PCB Non-Latching Relay, 12V dc Coil, 10A Switching Current, SPDT
- Aratas PCB Non-Latching Relay, 5V dc Coil, 10A Switching Current, SPDT
- Aratas PCB Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPDT
- Aratas PCB Non-Latching Relay, 12V dc Coil, 12A Switching Current, SPST
- Aratas PCB Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPST