Aratas PCB Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPST
- RS 제품 번호:
- 232-6289
- 제조사 부품 번호:
- G5RL-K1A-EL-HA DC12
- 제조업체:
- Aratas
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 232-6289
- 제조사 부품 번호:
- G5RL-K1A-EL-HA DC12
- 제조업체:
- Aratas
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Aratas | |
| Coil Voltage | 12V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G5RL-K | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Switching DC Voltage | 12V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 192Ω | |
| Height | 20mm | |
| Length | 30mm | |
| Coil Power | 750mW | |
| Width | 14mm | |
| Standards/Approvals | IEC, RoHS | |
| Contact Material | Silver Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Aratas | ||
Coil Voltage 12V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G5RL-K | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Switching DC Voltage 12V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 192Ω | ||
Height 20mm | ||
Length 30mm | ||
Coil Power 750mW | ||
Width 14mm | ||
Standards/Approvals IEC, RoHS | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
The Omron low profile power relay with 15.7 mm height, ideal for incorporation in miniature equipment's. Rated coil voltage is 12Vdc and use for home appliance according.
A wide variety of single pole, double pole, high-capacity (16 A) type and high-sensitivity type (250 mW) relays are available.
IEC/EN 60335-1 conformed. (-HA Model)
Satisfies ambient operating temperature requirement of 85°C and 105°C
Clearance and creepa
관련된 링크들
- Aratas PCB Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPST
- Aratas PCB Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPST
- Aratas PCB Non-Latching Relay, 5V dc Coil, 16A Switching Current, SPST
- Aratas PCB Non-Latching Relay, 12V dc Coil, 12A Switching Current, SPST
- Aratas PCB Non-Latching Relay, 12V dc Coil, 10A Switching Current, SPST
- Aratas PCB Non-Latching Relay, 5V dc Coil, 12A Switching Current, SPST
- Aratas PCB Non-Latching Relay, 24V dc Coil, 12A Switching Current, SPST
- Aratas Hole Non-Latching Relay, 24V dc Coil, 8A Switching Current, DPDT