ABB DIN Rail Power Relay, 24V ac/dc, 48 V ac/dc Coil, 32A Switching Current, SPST
- RS 제품 번호:
- 231-9988
- 제조사 부품 번호:
- 2TAZ322000R2031 E290-32-10/48
- 제조업체:
- ABB
Subtotal (1 unit)*
₩218,960.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩218,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-9988
- 제조사 부품 번호:
- 2TAZ322000R2031 E290-32-10/48
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Power Relay | |
| Coil Voltage | 24V ac/dc, 48V ac/dc | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Terminal Type | Screw | |
| Switching Current | 32A | |
| Standards/Approvals | RoHS, CE, REACH, UKCA | |
| Width | 18mm | |
| Length | 62mm | |
| Height | 85mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Power Relay | ||
Coil Voltage 24V ac/dc, 48V ac/dc | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Terminal Type Screw | ||
Switching Current 32A | ||
Standards/Approvals RoHS, CE, REACH, UKCA | ||
Width 18mm | ||
Length 62mm | ||
Height 85mm | ||
ABB Power Relay, 24V AC/DC Coil Voltage, 32A Switching Current - 2TAZ322000R2031 E290-32-10/48
This power relay is an essential component for industrial applications, designed for reliable operation in various environments. The compact dimensions of 62 x 18 x 85mm allow for easy installation on DIN rails, enabling seamless integration into electrical systems. Operating effectively within a temperature range of -25°C to +55°C, it ensures optimal performance even under demanding conditions.
Features & Benefits
• Designed for 24V and 48V AC/DC operation for versatility
• Capable of handling up to 32A for substantial loads
• Latching feature provides energy-efficient operation
• DIN rail mounting simplifies installation in electrical panels
• Built to meet IEC standards for assured quality and safety
• Compact dimensions save space in control cabinets
Applications
• Used for automation systems requiring reliable switching
• Suitable for industrial control panels to manage high loads
• Ideal for HVAC systems to control various functions
• Employed in lighting control setups for efficient energy use
• Utilised in power distribution systems for enhanced control
What is the significance of the latching feature in this relay?
The latching feature allows the relay to maintain its state without a continuous power supply, which enhances energy efficiency by reducing overall power consumption. This functionality is particularly beneficial in applications where persistent activation is needed without the requirement for constant electrical input.
How does the relay maintain performance in extreme temperatures?
The relay is engineered to operate within a temperature range of -25°C to +55°C, utilising robust materials and design to ensure consistent performance in harsh conditions. This reliability is crucial in industrial settings where temperature fluctuations are common.
What advantages does DIN rail mounting provide?
DIN rail mounting facilitates quick and secure installation, allowing for easy assembly and disassembly in electrical enclosures. This design also contributes to an organised layout within control panels, which is essential for efficient maintenance and troubleshooting.
관련된 링크들
- ABB DIN Rail Latching Relay, 24V ac/dc, 48 V ac/dc Coil, 32A Switching Current, SPST
- ABB DIN Rail Power Relay, 230V ac Coil, 16A Switching Current, SPST
- ABB DIN Rail Power Relay, 48V dc Coil, 16A Switching Current, SPST
- Schneider Electric DIN Rail Power Relay, 24V ac/dc, 48 V ac/dc Coil, 16A Switching Current, SPST
- Finder Power Relay, 48 V dc Coil, 6 A Switching Current, SPST
- Fujitsu Power Relay, 48V dc Coil, 5A Switching Current, SPST
- Aratas Surface Power Relay, 48V dc Coil, 100A Switching Current, SPST
- Aratas PCB Power Relay, 48V dc Coil, 10A Switching Current, SPST