ABB DIN Rail Power Relay, 230V ac Coil, 16A Switching Current, SPST

Subtotal (1 unit)*

₩105,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩105,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-9987
제조사 부품 번호:
2TAZ312000R2011 E290-16-10/230
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Coil Voltage

230V ac

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

DIN Rail

Terminal Type

Screw

Switching Voltage

250V ac

Switching Current

16A

Width

18mm

Length

62mm

Height

85mm

Standards/Approvals

UKCA, CE, REACH, RoHS

COO (Country of Origin):
CN

ABB Power Relay, DIN Rail Mount, 16A Switching Current - 2TAZ312000R2011 E290-16-10/230


This power relay by ABB is a reliable and efficient device designed for various applications in multiple industries. With a coil voltage of 230V AC and DIN rail mounting, this power relay ensures energy-saving operation and safe lighting control systems. The latching relays from ABB are ideal for use in private houses, factory premises, commercial and public buildings, as well as industrial plants.

Features & Benefits


• Ideal for energy-saving lighting control systems

• Provides safe and reliable interlock mechanism

• Can be used with rated currents of 16 and 32 A for versatility

• DIN rail mounting for easy installation

Applications


• Suitable for use in private houses, factory premises, and commercial buildings

• Ideal for lighting control systems in industrial plants

• Can be used in settings where lighting needs to be controlled from multiple locations

Can it be used in industrial plants?


Yes, this power relay is designed for use in industrial plants where efficient lighting control is required.

Will it work in private houses?


Yes, it is suitable for use in private houses to achieve energy-saving lighting systems.

Is it compatible with various accessories?


Yes, this power relay can be combined with different accessories to adapt to different applications and settings.

Can it be controlled from multiple locations?


Yes, it allows for the operation of lighting from at least three different places, making it suitable for various settings.

Does it provide a safe and reliable interlock mechanism?


Yes, this power relay features an internal switching mechanism that ensures a safe and reliable interlock similar to a ballpoint pen.

관련된 링크들