TE Connectivity Surface Non-Latching Relay, 24V dc Coil, 200A Switching Current, SPST
- RS 제품 번호:
- 223-8122
- 제조사 부품 번호:
- 29-211-12A
- 제조업체:
- TE Connectivity
대량 구매 할인 받기
5개 더 담고 10% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩506,360.00
재고있음
- 37 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩506,360.00 | - |
| 5 + | ₩455,720.00 | 10% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 223-8122
- 제조사 부품 번호:
- 29-211-12A
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPST | |
| Mount Type | Surface | |
| Series | KISSLING 29 | |
| Terminal Type | Screw | |
| Switching Current | 200A | |
| Minimum Operating Temperature | -55°C | |
| Coil Resistance | 62Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, IEC 60529 | |
| Width | 62mm | |
| Length | 135mm | |
| Coil Power | 12.8W | |
| Height | 98mm | |
| Contact Material | Silver Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPST | ||
Mount Type Surface | ||
Series KISSLING 29 | ||
Terminal Type Screw | ||
Switching Current 200A | ||
Minimum Operating Temperature -55°C | ||
Coil Resistance 62Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, IEC 60529 | ||
Width 62mm | ||
Length 135mm | ||
Coil Power 12.8W | ||
Height 98mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- DE
The TE Connectivity single coil system relay features high shock and vibration resistance predominantly from its careful design and an optimized magnetic circuit. It has 300 ampere current rating. This relay belongs to kissling 26 series.
Sealed housing conforms to IP6K9K
Robust design
Minimized coil current
Variety of configuration options
6G shock and 4G vibration resistant
Main contact current rated for continuous current and 100% duty cycle
관련된 링크들
- TE Connectivity Surface Non-Latching Relay, 24V dc Coil, 200A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay, 24V dc Coil, 500A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay, 28V dc Coil, 120A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay, 24V dc Coil, 75A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay, 24V dc Coil, 120A Switching Current, SPST
- Finder PCB Non-Latching Relay, 48V dc Coil, 16A Switching Current, SPST
- TE Connectivity Panel Non-Latching Relay, 24V Coil, 30A Switching Current, SPST
- Finder DIN Rail Non-Latching Relay, 24V dc Coil, 20A Switching Current, SPST