TE Connectivity Surface Non-Latching Relay, 24V dc Coil, 75A Switching Current, SPST

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
223-8114
제조사 부품 번호:
29-011-12A
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Non-Latching Relay

Coil Voltage

24V dc

Contact Configuration

SPST

Mount Type

Surface

Series

KISSLING 29

Terminal Type

Screw

Switching Current

75A

Minimum Operating Temperature

-55°C

Coil Resistance

76Ω

Maximum Operating Temperature

85°C

Length

135mm

Coil Power

10.2W

Height

98mm

Standards/Approvals

IEC 60529, RoHS

Width

62mm

Contact Material

Silver Alloy

COO (Country of Origin):
DE
The TE Connectivity single coil system relay features high shock and vibration resistance predominantly from its careful design and an optimized magnetic circuit. It has 75 ampere current rating. This relay belongs to kissling 29 series.

Sealed housing conforms to IP6K9K

Robust design

Minimized coil current

Variety of configuration options

6G shock and 4G vibration resistant

Main contact current rated for continuous current and 100% duty cycle

관련된 링크들