RS Better World
Schneider Electric Panel Power Relay, 24V dc Coil, 15A Switching Current, SPDT
- RS 제품 번호:
- 179-9437
- 제조사 부품 번호:
- RPM12BD
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩11,320.00
재고있음
- 추가로 2026년 11월 02일 부터 352 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩11,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 179-9437
- 제조사 부품 번호:
- RPM12BD
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Panel | |
| Series | Harmony Relay RP | |
| Terminal Type | Plug-In | |
| Switching Current | 15A | |
| Switching AC Voltage | 277V | |
| Switching Power | 420W | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 28V dc | |
| Maximum Operating Temperature | 55°C | |
| Length | 14mm | |
| Coil Power | 1.1W | |
| Height | 27mm | |
| Standards/Approvals | RoHS | |
| Width | 47mm | |
| Better World Claim | Designed for Disassembly | |
| Contact Material | Silver Alloy | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type Panel | ||
Series Harmony Relay RP | ||
Terminal Type Plug-In | ||
Switching Current 15A | ||
Switching AC Voltage 277V | ||
Switching Power 420W | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 28V dc | ||
Maximum Operating Temperature 55°C | ||
Length 14mm | ||
Coil Power 1.1W | ||
Height 27mm | ||
Standards/Approvals RoHS | ||
Width 47mm | ||
Better World Claim Designed for Disassembly | ||
Contact Material Silver Alloy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
Zelio Control Relays monitor and detect abnormal operating conditions about phases, current, voltage, frequency, speed, or temperature
Power Plug-In Relay - Zelio Rpm - 1 C/O - 24 V Dc - 15 A - With Led
관련된 링크들
- Schneider Electric Panel Power Relay, 24V dc Coil, 15A Switching Current, SPDT
- Schneider Electric Panel Power Relay, 12V dc Coil, 15A Switching Current, SPDT
- Schneider Electric Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- Schneider Electric Panel Power Relay, 230V ac Coil, 15A Switching Current, SPDT
- Schneider Electric Panel Power Relay, 24V ac Coil, 15A Switching Current, SPDT
- Schneider Electric Panel Power Relay, 24V dc Coil, 15A Switching Current, DPDT
- Schneider Electric Panel Power Relay, 24V dc Coil, 15A Switching Current, 3PDT
- Schneider Electric PCB Power Relay, 24V dc Coil, 16A Switching Current, SPDT