Schneider Electric Panel Power Relay, 230V ac Coil, 15A Switching Current, SPDT

대량 구매 할인 받기

5개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩14,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 47 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩14,560.00-
5 - 9₩14,140.002%
10 +₩13,840.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
179-7312
제조사 부품 번호:
RPM12P7
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Coil Voltage

230V ac

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

Panel

Series

Harmony Relay RP

Terminal Type

Plug-In

Switching Current

15A

Switching DC Voltage

28V dc

Switching AC Voltage

250V ac

Switching Power

3.75kVA

Minimum Operating Temperature

-40°C

Coil Resistance

16.3kΩ

Maximum Operating Temperature

55°C

Width

43mm

Standards/Approvals

RoHS

Length

14mm

Coil Power

1.6W

Height

27mm

Contact Material

Silver Alloy

COO (Country of Origin):
CN

Schneider Electric RPM12P7


This Harmony RPM power plug-in relay has a coil control voltage of 230V AC and has 1 changeover contact SPDT (single pole double throw) with a rating of 15A. It has large choice of number of contacts for high rated current use. It also offers LED indicator to alert on the current status of the relay. It helps to reduce the size of enclosures and increase machine reliability, you can mount nearly everywhere. This RPM product is IP40. Workability for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). Status display with LED, clearly signal both in the day and night. 0 0 0 0 0 0 0 0 0 0 0 0

A complete range of electromechanical relays including interface, miniature, and power relays from 1 CO to 4 CO contacts, up to 30 A.

관련된 링크들