Schneider Electric Panel Power Relay, 24V ac Coil, 15A Switching Current, SPDT
- RS 제품 번호:
- 179-7310
- 제조사 부품 번호:
- RPM12B7
- 제조업체:
- Schneider Electric
대량 구매 할인 받기
5개 더 담고 ₩2,900.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩14,480.00
재고있음
- 36 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩14,480.00 | - |
| 5 - 9 | ₩13,900.00 | ₩2,900.00 |
| 10 + | ₩13,340.00 | ₩11,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 179-7310
- 제조사 부품 번호:
- RPM12B7
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Power Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | SPDT | |
| Mount Type | Panel | |
| Series | Harmony Relay RP | |
| Terminal Type | Plug-In | |
| Switching Current | 15A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 3.75kVA | |
| Switching DC Voltage | 28V dc | |
| Coil Resistance | 177Ω | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Coil Power | 1.6W | |
| Width | 43mm | |
| Height | 27mm | |
| Length | 14mm | |
| Contact Material | Silver Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Power Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration SPDT | ||
Mount Type Panel | ||
Series Harmony Relay RP | ||
Terminal Type Plug-In | ||
Switching Current 15A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 3.75kVA | ||
Switching DC Voltage 28V dc | ||
Coil Resistance 177Ω | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Coil Power 1.6W | ||
Width 43mm | ||
Height 27mm | ||
Length 14mm | ||
Contact Material Silver Alloy | ||
A complete range of electromechanical relays including interface, miniature, and power relays from 1 CO to 4 CO contacts, up to 30 A.
관련된 링크들
- Schneider Electric Panel Power Relay, 24V dc Coil, 15A Switching Current, SPDT
- Schneider Electric Panel Power Relay, 12V dc Coil, 15A Switching Current, SPDT
- Schneider Electric Panel Power Relay, 230V ac Coil, 15A Switching Current, SPDT
- Schneider Electric Panel Power Relay, 12V dc Coil, 15A Switching Current, DPDT
- Schneider Electric Panel Power Relay, 24V dc Coil, 15A Switching Current, DPDT
- Schneider Electric Panel Power Relay, 24V ac Coil, 15A Switching Current, DPDT
- Schneider Electric Panel Power Relay, 230V ac Coil, 15A Switching Current, DPDT
- Schneider Electric Panel Power Relay, 24V dc Coil, 15A Switching Current, 3PDT