Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 15A Switching Current, SPST
- RS 제품 번호:
- 176-2916
- 제조사 부품 번호:
- HF3FA/005-HTF
- 제조업체:
- Hongfa Europe GMBH
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 5 units)*
₩13,740.00
재고있음
- 245 개 단위 배송 준비 완료
- 추가로 2026년 11월 30일 부터 35 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩2,748.00 | ₩13,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-2916
- 제조사 부품 번호:
- HF3FA/005-HTF
- 제조업체:
- Hongfa Europe GMBH
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hongfa Europe GMBH | |
| Coil Voltage | 5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | HF3FA | |
| Terminal Type | PCB Pin | |
| Switching Current | 15A | |
| Switching DC Voltage | 28V dc | |
| Switching AC Voltage | 277V | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2.8kVA | |
| Coil Resistance | 70Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Coil Power | 360mW | |
| Length | 19mm | |
| Height | 15.5mm | |
| Width | 15.2mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hongfa Europe GMBH | ||
Coil Voltage 5V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series HF3FA | ||
Terminal Type PCB Pin | ||
Switching Current 15A | ||
Switching DC Voltage 28V dc | ||
Switching AC Voltage 277V | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2.8kVA | ||
Coil Resistance 70Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Coil Power 360mW | ||
Length 19mm | ||
Height 15.5mm | ||
Width 15.2mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
Hongfa SPNO Non-Latching Relay
The Hongfa SPNO non-latching PCB mount relay has a low mounting height of 15.5mm. It is actuated with the help of a 5VDC coil. The resistive load voltage handling capacity is 15A at 277VAC. This relay is a subminiature high power relay. It has silver alloy contacts.
Features and Benefits
• Provides power switching up to 280W in case of DC
• Service temperature range between -40°C and 85°C
• Isolation voltage between coil and contact is 2.5KVAC
• Surge withstand voltage up to 1500V
• Durability up to 1 x 107 cycles
• Environmental friendly product
• Low power consumption
Applications
• Automotive engines
• Household appliances
• Industrial machinery
• Medical equipment
• Telecommunication equipment
관련된 링크들
- Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 15A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 24V dc Coil, 15A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 15A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 24V dc Coil, 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 20A, SPST
- Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 20A Switching Current, SPST