Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST
- RS 제품 번호:
- 176-2755
- 제조사 부품 번호:
- HF14FF/012-1HTF
- 제조업체:
- Hongfa Europe GMBH
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
100개 더 담고 ₩12,200.00 할인 받기
View bulk pricing optionsSubtotal (1 tray of 50 units)*
₩244,400.00
마지막 RS 재고
- 최종적인 50 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | Per Tray* | 절감 |
|---|---|---|---|
| 50 - 50 | ₩4,888.00 | ₩244,380.00 | - |
| 100 - 150 | ₩4,766.00 | ₩238,260.00 | ₩12,200.00 |
| 200 + | ₩4,692.00 | ₩234,600.00 | ₩39,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-2755
- 제조사 부품 번호:
- HF14FF/012-1HTF
- 제조업체:
- Hongfa Europe GMBH
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hongfa Europe GMBH | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | HF14FF | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching AC Voltage | 277V | |
| Switching Power | 2.8kVA | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 275Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 13mm | |
| Length | 29mm | |
| Coil Power | 530mW | |
| Height | 26mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hongfa Europe GMBH | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series HF14FF | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching AC Voltage 277V | ||
Switching Power 2.8kVA | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 275Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 13mm | ||
Length 29mm | ||
Coil Power 530mW | ||
Height 26mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- CN
10A switching capability
5kV dielectric strength (between coil and contacts)
Sockets available
Plastic sealed and dust protected types available
Environmental friendly product
Outline Dimensions: (29.0 x 13.0 x 26.0) mm
관련된 링크들
- Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 15A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 24V dc Coil, 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 20A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 10A Switching Current, DPST
- Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 10A, SPST
- Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 15A Switching Current, SPST