Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 15A Switching Current, SPST

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

200개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 Box of 100 units)*

₩236,400.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
절감
100 - 100₩2,364.00₩236,440.00-
200 - 300₩2,306.00₩230,520.002%
400 +₩2,270.00₩226,980.003%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-2643
제조사 부품 번호:
HF3FA/005-HTF
제조업체:
Hongfa Europe GMBH
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hongfa Europe GMBH

Product Type

Power Relay

Coil Voltage

5V dc

Contact Configuration

SPST

Mount Type

PCB

Series

HF3FA

Terminal Type

PCB Pin

Switching Current

15A

Switching Power

2.8kVA

Minimum Operating Temperature

-40°C

Switching AC Voltage

277V

Switching DC Voltage

28V dc

Coil Resistance

70Ω

Maximum Operating Temperature

85°C

Length

19mm

Coil Power

360mW

Standards/Approvals

RoHS

Width

15.2mm

Height

15.5mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN

Hongfa SPNO Non-Latching Relay


The Hongfa SPNO non-latching PCB mount relay has a low mounting height of 15.5mm. It is actuated with the help of a 5VDC coil. The resistive load voltage handling capacity is 15A at 277VAC. This relay is a subminiature high power relay. It has silver alloy contacts.

Features and Benefits


• Provides power switching up to 280W in case of DC

• Service temperature range between -40°C and 85°C

• Isolation voltage between coil and contact is 2.5KVAC

• Surge withstand voltage up to 1500V

• Durability up to 1 x 107 cycles

• Environmental friendly product

• Low power consumption

Applications


• Automotive engines

• Household appliances

• Industrial machinery

• Medical equipment

• Telecommunication equipment

관련된 링크들