Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 5A Switching Current, SPST

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 2 units)*

₩9,980.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 17일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
2 - 98₩4,990.00₩9,980.00
100 - 298₩4,870.00₩9,740.00
300 - 498₩4,740.00₩9,480.00
500 +₩4,620.00₩9,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-2803
제조사 부품 번호:
HF49FD/005-1H11TF
제조업체:
Hongfa Europe GMBH
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hongfa Europe GMBH

Product Type

Power Relay

Coil Voltage

5V dc

Contact Configuration

SPST

Mount Type

PCB

Series

HF49FD

Terminal Type

PCB Pin

Switching Current

5A

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Switching AC Voltage

250V

Switching Power

1.3kVA

Coil Resistance

208Ω

Maximum Operating Temperature

85°C

Height

12.5mm

Width

5mm

Length

20mm

Standards/Approvals

RoHS

Coil Power

120mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN

Hongfa SPNO Non-Latching Relay


The Hongfa SPNO non-latching PCB mount relay has a low mounting height of 12.5mm. This relay is actuated with the help of a 5VDC Coil and up to 5A DC/AC current through the Coil to switch positions. It is a miniature high power relay. This relay has silver alloy contacts.

Features and Benefits


• Power switching up to 150W in case of DC

• Service temperature range between -40°C and 85°C

• Isolation voltage between Coil and contact is 6KVAC

• Durability up to 2 x 107 cycles

• Environmental friendly product

• Creepage/clearance distance is minimum 3.5mm

Applications


• Automotive engines

• Household appliances

• Industrial machinery

• Medical equipment

• Telecommunication equipment

관련된 링크들