Hongfa Europe GMBH PCB Mount Power Relay, 48V dc Coil, 30A Switching Current, SPST
- RS 제품 번호:
- 176-2788
- 제조사 부품 번호:
- HF165FD/048-HY1TF
- 제조업체:
- Hongfa Europe GMBH
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
100개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩10,448.00
마지막 RS 재고
- 최종적인 184 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 2 - 98 | ₩5,224.00 | ₩10,450.00 | - |
| 100 - 298 | ₩5,092.00 | ₩10,186.00 | 2% |
| 300 - 498 | ₩4,966.00 | ₩9,932.00 | 4% |
| 500 + | ₩4,842.00 | ₩9,684.00 | 7% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-2788
- 제조사 부품 번호:
- HF165FD/048-HY1TF
- 제조업체:
- Hongfa Europe GMBH
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hongfa Europe GMBH | |
| Coil Voltage | 48V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB Mount | |
| Series | HF165FD | |
| Switching Voltage | 277V ac | |
| Terminal Type | PCB Pin | |
| Switching Current | 30A | |
| Height | 20.4mm | |
| Length | 32.2mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hongfa Europe GMBH | ||
Coil Voltage 48V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB Mount | ||
Series HF165FD | ||
Switching Voltage 277V ac | ||
Terminal Type PCB Pin | ||
Switching Current 30A | ||
Height 20.4mm | ||
Length 32.2mm | ||
- COO (Country of Origin):
- CN
Hongfa SPNO Non-Latching Relay
The Hongfa SPNO 1-pole non-latching PCB mount relay is actuated with the help of a 48VDC Coil and up to 30A DC/AC current through the Coil to switch positions. It is a miniature high power latching relay. It can be used in single Coil winding configuration. This relay has silver alloy contact for high electrical endurance.
Features and Benefits
• Environmental friendly product
• Isolation voltage between the Coil and contacts is 6KVAC
• Service temperature range between -40°C and 85°C
• High surge withstand voltage up to 6KV
• High mechanical endurance and life expectancy of 10M cycles
• Resistant to vibration and abrasion
• Shock resistant
• Low power consumption
• Offers excellent board space saving
Applications
• Used as a control device
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
관련된 링크들
- Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 30A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 30A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 24V Coil, 30A Switching Current, 1 NO
- Hongfa Europe GMBH PCB Power Relay, 12V Coil, 30A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 5A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 5A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 30A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 20A, SPST