Hongfa Europe GMBH PCB Power Relay, 24V dc Coil, 20A Switching Current, SPST
- RS 제품 번호:
- 176-2790
- 제조사 부품 번호:
- HF152FD/024-1HTF(335)
- 제조업체:
- Hongfa Europe GMBH
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
15개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩12,080.00
재고있음
- 30 개 단위 배송 준비 완료
- 추가로 2026년 11월 30일 부터 140 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 10 | ₩2,416.00 | ₩12,080.00 | - |
| 15 - 20 | ₩2,364.00 | ₩11,820.00 | 2% |
| 25 + | ₩2,316.00 | ₩11,580.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-2790
- 제조사 부품 번호:
- HF152FD/024-1HTF(335)
- 제조업체:
- Hongfa Europe GMBH
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hongfa Europe GMBH | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | HF152FD | |
| Terminal Type | PCB Pin | |
| Switching Current | 20A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 4.7kVA | |
| Coil Resistance | 1.6kΩ | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 16mm | |
| Coil Power | 360mW | |
| Length | 21.2mm | |
| Height | 20.6mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hongfa Europe GMBH | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series HF152FD | ||
Terminal Type PCB Pin | ||
Switching Current 20A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 4.7kVA | ||
Coil Resistance 1.6kΩ | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 16mm | ||
Coil Power 360mW | ||
Length 21.2mm | ||
Height 20.6mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
Hongfa SPNO Non-Latching Relay
The Hongfa SPNO 1-pole non-latching PCB mount relay is actuated with the help of a 24VDC coil and up to 20A DC/AC current through the coil to switch position. This relay is a subminiature high power type relay. It can be used in single coil winding configuration. This relay has silver alloy contact for high electrical endurance.
Features and Benefits
• Environmental friendly product
• Isolation voltage between the coil and contacts is 2.5KVAC
• Service temperature range between -40°C and 105°C
• High mechanical endurance and life expectancy of 10M cycles
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
Applications
• Used as a control device
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
관련된 링크들
- Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 20A, SPST
- Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 20A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 24V dc Coil, 20A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 24V dc Coil, 15A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 24V dc Coil, 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 17A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 17A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 15A Switching Current, SPST