Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 10A, SPST
- RS 제품 번호:
- 176-2852
- 제조사 부품 번호:
- HF14FF/012-1HSTF
- 제조업체:
- Hongfa Europe GMBH
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 176-2852
- 제조사 부품 번호:
- HF14FF/012-1HSTF
- 제조업체:
- Hongfa Europe GMBH
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hongfa Europe GMBH | |
| Mount Type | PCB | |
| Product Type | Power Relay | |
| Coil Voltage | 12 V dc | |
| Switching Current | 10 A | |
| Contact Configuration | SPST | |
| Coil Power | 530 mW | |
| Coil Resistance | 275 Ω | |
| Contact Material | Silver Alloy | |
| Height | 26 mm | |
| Length | 29 mm | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -40 °C | |
| Series | HF14FF | |
| Terminal Type | PCB Pin | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hongfa Europe GMBH | ||
Mount Type PCB | ||
Product Type Power Relay | ||
Coil Voltage 12 V dc | ||
Switching Current 10 A | ||
Contact Configuration SPST | ||
Coil Power 530 mW | ||
Coil Resistance 275 Ω | ||
Contact Material Silver Alloy | ||
Height 26 mm | ||
Length 29 mm | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -40 °C | ||
Series HF14FF | ||
Terminal Type PCB Pin | ||
- COO (Country of Origin):
- CN
10A switching capability
5kV dielectric strength (between Coil and contacts)
Sockets available
Plastic sealed and dust protected types available
Environmental friendly product
Outline Dimensions: (29.0 x 13.0 x 26.0) mm
관련된 링크들
- Hongfa Europe GMBH Power Relay, 12V dc Coil, 40A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST
- Hongfa Europe GMBH Flange Power Relay, 120V ac Coil, 40A Switching Current, SPST
- Hongfa Europe GMBH Flange Power Relay, 240V ac Coil, 30A Switching Current, SPST
- Hongfa Europe GMBH Flange Power Relay, 24V dc Coil, 40A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 15A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 20A Switching Current, SPST