Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST
- RS 제품 번호:
- 176-2616
- 제조사 부품 번호:
- HF118F/012-1HS1T(136)
- 제조업체:
- Hongfa Europe GMBH
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
40개 더 담고 ₩3,280.00 할인 받기
View bulk pricing optionsSubtotal (1 tube of 20 units)*
₩64,840.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | Per Tube* | 절감 |
|---|---|---|---|
| 20 - 20 | ₩3,242.00 | ₩64,836.00 | - |
| 40 - 60 | ₩3,160.00 | ₩63,216.00 | ₩3,280.00 |
| 80 + | ₩3,112.00 | ₩62,244.00 | ₩10,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-2616
- 제조사 부품 번호:
- HF118F/012-1HS1T(136)
- 제조업체:
- Hongfa Europe GMBH
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hongfa Europe GMBH | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | HF118F | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 440V | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2.5kVA | |
| Coil Resistance | 620Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 10.1mm | |
| Length | 28.5mm | |
| Coil Power | 290mW | |
| Height | 12.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hongfa Europe GMBH | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series HF118F | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 440V | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2.5kVA | ||
Coil Resistance 620Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 10.1mm | ||
Length 28.5mm | ||
Coil Power 290mW | ||
Height 12.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
Hongfa SPNO Non-Latching Relay
The Hongfa SPNO non-latching PCB mount relay has a low mounting height of 12.5mm. It is actuated with the help of a 12VDC coil and up to 10A DC/AC current through the coil for the relay to switch positions. This relay is a miniature high power relay. It has silver alloy contacts.
Features and Benefits
• Power switching up to 300W in case of DC
• Service temperature range between -40°C and 85°C
• Isolation voltage between coil and contact is 10KVAC
• Durability up to 1 x 106 cycles
• Environmental friendly product
• Plastic sealed and Flux proofed type
• Meeting reinforce insulation
Applications
• Automotive engines
• Household appliances
• Industrial machinery
• Medical equipment
• Telecommunication equipment
관련된 링크들
- Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 24V dc Coil, 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 16A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 10A, SPST
- Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 15A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 20A Switching Current, SPST
- Hongfa Europe GMBH Power Relay, 12V dc Coil, 40A Switching Current, SPST