Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 16A Switching Current, SPST
- RS 제품 번호:
- 176-2808
- 제조사 부품 번호:
- HF115F/012-1HS3BF(610)
- 제조업체:
- Hongfa Europe GMBH
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 2 units)*
₩8,420.00
마지막 RS 재고
- 58 개 단위 배송 준비 완료
- 2026년 11월 30일 부터 최종 104 개 단위 배송
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 2 + | ₩4,210.00 | ₩8,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-2808
- 제조사 부품 번호:
- HF115F/012-1HS3BF(610)
- 제조업체:
- Hongfa Europe GMBH
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hongfa Europe GMBH | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | HF115F | |
| Terminal Type | PCB Pin | |
| Switching Current | 16A | |
| Switching Power | 4kVA | |
| Switching AC Voltage | 440V | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 300V dc | |
| Coil Resistance | 360Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Coil Power | 400mW | |
| Length | 29mm | |
| Width | 12.7mm | |
| Height | 15.7mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hongfa Europe GMBH | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series HF115F | ||
Terminal Type PCB Pin | ||
Switching Current 16A | ||
Switching Power 4kVA | ||
Switching AC Voltage 440V | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 300V dc | ||
Coil Resistance 360Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Coil Power 400mW | ||
Length 29mm | ||
Width 12.7mm | ||
Height 15.7mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
Hongfa SPNO Non-Latching Relay
The Hongfa SPNO non-latching PCB mount relay has a low mounting height of 15.7mm. This relay is actuated with the help of a 12VDC Coil and up to 12A, 16A DC/AC current through the Coil to switch positions. It is a miniature high power relay. This relay has silver alloy contacts.
Features and Benefits
• Service temperature range between -40°C and 85°C
• Isolation voltage between Coil and contact is 10KVAC
• Durability up to 1 x 107 cycles
• Environmental friendly product
• Plastic sealed and flux proofed types
Applications
• Automotive engines
• Household appliances
• Industrial machinery
• Medical equipment
• Telecommunication equipment
관련된 링크들
- Hongfa Europe GMBH PCB Power Relay, 24V dc Coil, 16A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 12V Coil, 8A Switching Current, DPDT
- Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 16A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 24V dc Coil, 5A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 5A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 24V dc Coil, 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 3V dc Coil, 10A Switching Current, SPST