TE Connectivity PCB Power Relay, 18V dc Coil, 16A Switching Current, SPDT
- RS 제품 번호:
- 165-1038
- 제조사 부품 번호:
- RT314018
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
40개 더 담고 ₩6,320.00 할인 받기
View bulk pricing optionsSubtotal (1 Box of 20 units)*
₩125,760.00
일시적 품절
- 2027년 2월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 20 - 20 | ₩6,288.00 | ₩125,740.00 | - |
| 40 - 60 | ₩6,130.00 | ₩122,600.00 | ₩6,320.00 |
| 80 + | ₩6,036.00 | ₩120,700.00 | ₩20,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 165-1038
- 제조사 부품 번호:
- RT314018
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 18V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RT1 | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 4kVA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 810Ω | |
| Width | 12.7mm | |
| Height | 15.7mm | |
| Length | 29mm | |
| Coil Power | 400mW | |
| Standards/Approvals | RoHS, REACH, ELV, CSA, CQC, VDE, UL | |
| Contact Material | Gold Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 18V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RT1 | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Switching Power 4kVA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 810Ω | ||
Width 12.7mm | ||
Height 15.7mm | ||
Length 29mm | ||
Coil Power 400mW | ||
Standards/Approvals RoHS, REACH, ELV, CSA, CQC, VDE, UL | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- AT
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and Coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Note
Part Number (RT...F) F= Coil insulation system according UL class F
Approvals
UL, CSA, VDE
관련된 링크들
- TE Connectivity PCB Power Relay, 18V dc Coil, 16A Switching Current, SPDT
- Finder PCB Relay, 18V dc Coil, 12A Switching Current, SPDT
- TE Connectivity PCB Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- TE Connectivity PCB Power Relay, 230V ac Coil, 12A Switching Current, SPDT
- TE Connectivity PCB Power Relay, 24V dc Coil, 12A Switching Current, SPDT
- TE Connectivity PCB Power Relay, 12V dc Coil, 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay, 24V ac Coil, 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay, 24V dc Coil, 16A Switching Current, SPDT