TE Connectivity PCB Power Relay, 24V dc Coil, 12A Switching Current, SPDT
- RS 제품 번호:
- 680-3717
- 제조사 부품 번호:
- RT175024
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 680-3717
- 제조사 부품 번호:
- RT175024
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RT1 | |
| Terminal Type | Through Hole | |
| Switching Current | 12A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2.5kVA | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 2.3kΩ | |
| Height | 15.7mm | |
| Length | 29mm | |
| Standards/Approvals | IEC 60335-1, RoHS, VDE | |
| Width | 12.7mm | |
| Coil Power | 250mW | |
| Contact Material | Gold Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RT1 | ||
Terminal Type Through Hole | ||
Switching Current 12A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2.5kVA | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 2.3kΩ | ||
Height 15.7mm | ||
Length 29mm | ||
Standards/Approvals IEC 60335-1, RoHS, VDE | ||
Width 12.7mm | ||
Coil Power 250mW | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- AT
RT1 Series - Sensitive Coil Relays
Ultra high coil sensitivity 250mW
3.5mm pinning
Switching voltage: 250Vac
H 15.7 , W 29 , D 12.7 mm
Applications: Temperature control, Domestic applications
Approvals
UL, CSA, VDE
관련된 링크들
- TE Connectivity PCB Power Relay, 60V dc Coil, 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay, 24V ac Coil, 12A Switching Current, SPDT
- TE Connectivity PCB Power Relay, 24V ac Coil, 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay, 6V dc Coil, 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay, 18V dc Coil, 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay, 12V dc Coil, 10A Switching Current, SPDT
- TE Connectivity PCB Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- TE Connectivity PCB Power Relay, 115V ac Coil, 16A Switching Current, SPDT