Finder PCB Relay, 18V dc Coil, 12A Switching Current, SPDT

Subtotal (1 pack of 50 units)*

₩586,200.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
한팩당*
50 +₩11,724.00₩586,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-1863
제조사 부품 번호:
405170180000
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Coil Voltage

18V dc

Product Type

Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

40

Terminal Type

PCB Pin

Switching Current

12A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CCC, CSA, EAC, RINA, VDE

Length

29mm

Height

25mm

Width

12.4mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Finder's miniature power relays from 40 series have 1 (CO) pole with 5mm pinning, with PCB or socket mount options. The coil voltage is 18 V (Sensitive DC), and this device is rated for 250 Vac. It used for medical and dentistry, toys, automation for blinds, grilles and shutters like applications.

Standard Version

Ambient temperature range is from –40°C to +85°C

관련된 링크들