Schneider Electric PCB Power Relay, 24V dc Coil, 6A Switching Current, SPDT
- RS 제품 번호:
- 124-0202
- 제조사 부품 번호:
- RSL1GB4BD
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩16,440.00
재고있음
- 추가로 2026년 11월 02일 부터 49 개 단위 배송
- 추가로 2026년 11월 27일 부터 40 개 단위 배송
- 추가로 2026년 12월 11일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩16,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 124-0202
- 제조사 부품 번호:
- RSL1GB4BD
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | Harmony Relay RSL | |
| Terminal Type | Plug-In | |
| Switching Current | 6A | |
| Switching DC Voltage | 277V dc | |
| Switching AC Voltage | 277V ac | |
| Switching Power | 1.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 3.4kΩ | |
| Maximum Operating Temperature | 55°C | |
| Length | 28mm | |
| Width | 5mm | |
| Standards/Approvals | CSA, EAC | |
| Height | 15mm | |
| Contact Material | Silver Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series Harmony Relay RSL | ||
Terminal Type Plug-In | ||
Switching Current 6A | ||
Switching DC Voltage 277V dc | ||
Switching AC Voltage 277V ac | ||
Switching Power 1.5kVA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 3.4kΩ | ||
Maximum Operating Temperature 55°C | ||
Length 28mm | ||
Width 5mm | ||
Standards/Approvals CSA, EAC | ||
Height 15mm | ||
Contact Material Silver Alloy | ||
Schneider Electric RSL1GB4BD
This Harmony RSL slim interfacing plug-in relay has a coil control voltage of 24V DC and has 1 changeover contact SPDT (single pole double throw) with a rating of 6A. It has large choice of number of contacts for high rated current use. It helps to reduce the size of enclosures and increases machine reliability, you can mount nearly everywhere. One of the slimiest interface relay on the market, with 6mm width, it can be installed nearly anywhere. Easy installation and withdrawal the relay from its socket. It is compatible with high breaking capacity or low-level current application requirements. Workability for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). [delete] Status display with LED, clearly signal both in the day and night. 0 0 0 0 0 0 0
RSL Slim Interface Relays
RSL slim interface relays offer compact size in a modular design: their slim width (6 mm) saves valuable space when mounting on a DIN rail at the back of an enclosure.
RSL are available in two versions:
Pre-assembled range (a single catalog number for a standard relay mounted on a socket
Individual relays and sockets (provided separately according to the requirements of the application)
관련된 링크들
- Schneider Electric PCB Power Relay, 24V dc Coil, 6A Switching Current, SPDT
- Schneider Electric PCB Power Relay, 60V dc Coil, 6A Switching Current, SPDT
- Schneider Electric PCB Power Relay, 12V dc Coil, 6A Switching Current, SPDT
- Schneider Electric DIN Rail Interface Relay, 60V dc Coil, 6A Switching Current, SPDT
- Schneider Electric Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- Schneider Electric DIN Rail Interface Relay, 12V ac/dc Coil, 6A Switching Current, SPDT
- Schneider Electric Panel Power Relay, 24V dc Coil, 15A Switching Current, SPDT
- Schneider Electric PCB Power Relay, 24V dc Coil, 16A Switching Current, SPDT