Schneider Electric PCB Power Relay, 12V dc Coil, 6A Switching Current, SPDT

Subtotal (1 unit)*

₩16,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩16,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
124-0204
제조사 부품 번호:
RSL1GB4JD
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

RSL

Terminal Type

Plug-In

Switching Current

6A

Switching DC Voltage

277V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

277V ac

Switching Power

1.5kVA

Maximum Operating Temperature

55°C

Coil Resistance

848Ω

Height

15mm

Width

5mm

Length

28mm

Standards/Approvals

CSA, EAC

Contact Material

Silver Alloy

Schneider Electric RSL1GB4JD


This Harmony RSL slim interfacing plug-in relay has a coil control voltage of 12V DC and has 1 changeover contact SPDT (single pole double throw) with a rating of 6A. It has large choice of number of contacts for high rated current use. It helps to reduce the size of enclosures and increases machine reliability, you can mount nearly everywhere. One of the slimiest interface relay on the market, with 6mm width, it can be installed nearly anywhere. Easy installation and withdrawal the relay from its socket. It is compatible with high breaking capacity or low-level current application requirements. Workability for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). [delete] Status display with LED, clearly signal both in the day and night. 0 0 0 0 0 0 0

RSL Slim Interface Relays


RSL slim interface relays offer compact size in a modular design: their slim width (6 mm) saves valuable space when mounting on a DIN rail at the back of an enclosure.

RSL are available in two versions:

Pre-assembled range (a single catalog number for a standard relay mounted on a socket

Individual relays and sockets (provided separately according to the requirements of the application)

관련된 링크들