Schneider Electric DIN Rail Power Relay, 24V ac Coil, 15A Switching Current, DPDT
- RS 제품 번호:
- 358-269
- 제조사 부품 번호:
- RPM21B7
- 제조업체:
- Schneider Electric
Subtotal (1 pack of 10 units)*
₩267,000.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩267,000.00 | ₩26,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 358-269
- 제조사 부품 번호:
- RPM21B7
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Coil Voltage | 24V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | Power | |
| Switching Current | 15A | |
| Switching Power | 420W | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 177Ω | |
| Coil Power | 1.1W | |
| Standards/Approvals | UL GOST CSA CE, CSA C22.2 No 14 UL 508 IEC 61810-1 | |
| Contact Material | Silver Nickel Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Coil Voltage 24V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series Power | ||
Switching Current 15A | ||
Switching Power 420W | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 177Ω | ||
Coil Power 1.1W | ||
Standards/Approvals UL GOST CSA CE, CSA C22.2 No 14 UL 508 IEC 61810-1 | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- CN
The Schneider Electric Harmony RPM power plug-in relay features 2 changeover (C/O) contacts, with a control voltage of 24 V AC and a current rating of 15 A. This relay is designed for reliable switching in various electrical control systems, providing a robust solution for both commercial and industrial applications. It offers flexibility in controlling high-current circuits while maintaining a compact and easy-to-integrate design.
IP40 conforming to IEC 60529
Lockable test button
관련된 링크들
- Schneider Electric DIN Rail Power Relay, 12V dc Coil, 15A Switching Current, DPDT
- Schneider Electric Panel Power Relay, 24V dc Coil, 15A Switching Current, DPDT
- Schneider Electric Panel Power Relay, 230V ac Coil, 15A Switching Current, DPDT
- WAGO DIN Rail Power Relay, 24V dc Coil, 8A Switching Current, DPDT
- Phoenix Contact DIN Rail Power Relay, 120V ac Coil, 30A Switching Current, DPDT
- Phoenix Contact DIN Rail Power Relay, 230V ac Coil, 8A Switching Current, DPDT
- Phoenix Contact DIN Rail Power Relay, 120V ac Coil, 12A Switching Current, DPDT
- Phoenix Contact DIN Rail Power Relay, 24V ac Coil, 12A Switching Current, DPDT