Schneider Electric Panel Power Relay, 24V dc Coil, 15A Switching Current, DPDT

대량 구매 할인 받기

5개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩18,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 17 개 단위 배송 준비 완료
  • 추가로 2026년 12월 04일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩18,720.00-
5 - 9₩18,160.002%
10 +₩17,780.005%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
179-7313
제조사 부품 번호:
RPM21BD
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

DPDT

Mount Type

Panel

Series

Harmony Relay RP

Terminal Type

Plug-In

Switching Current

15A

Switching Power

3.75kVA

Minimum Operating Temperature

-40°C

Switching DC Voltage

28V dc

Switching AC Voltage

250V ac

Maximum Operating Temperature

55°C

Coil Resistance

640Ω

Standards/Approvals

RoHS

Width

47mm

Coil Power

850mW

Height

27mm

Length

31mm

Contact Material

Silver Alloy

Schneider Electric RPM21BD


This Harmony RPM power plug-in relay has a coil control voltage of 24V DC and has 1 changeover contact DPDT (double pole double throw) with a rating of 15A. It has large choice of number of contacts for high rated current use. It helps to reduce the size of enclosures and increases machine reliability, you can mount nearly everywhere. Plug in type enables easy installation and maintenance. Workability for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). 0 0 0 0 0 0 0 0 0 0 0

A complete range of electromechanical relays including interface, miniature, and power relays from 1 CO to 4 CO contacts, up to 30 A.

관련된 링크들