Finder DIN Rail Power Relay, 230V ac Coil, 20A Switching Current, SPST

대량 구매 할인 받기

6개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩51,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 97 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 5₩51,680.00-
6 - 11₩50,120.003%
12 +₩48,520.006%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
159-789
Distrelec 제품 번호:
301-62-752
제조사 부품 번호:
22.21.8.230.4000
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Coil Voltage

230V ac

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

DIN Rail

Series

22

Terminal Type

Screw

Switching Current

20A

Switching Power

5kVA

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Coil Resistance

4.3kΩ

Maximum Operating Temperature

40°C

Coil Power

1.25W

Height

58.4mm

Width

58.4mm

Standards/Approvals

RoHS

Length

84mm

Contact Material

Silver Alloy

Finder 22 Series Power Relay, 230V AC Coil Voltage, 20A Switching Current - 22.21.8.230.4000


This power relay is a modular monostable relay designed for efficient electrical control. With a coil voltage of 230V AC and a compact DIN rail mounting option, this relay is suitable for various applications in the automation and electrical sectors. The product measures 58.4mm in depth and offers a reliable solution for switching operations.

Features & Benefits


• Offers a switching current capacity of 20A

• Constructed from AgSnO2 contact material for durability

• Suitable for 35mm DIN rail mounting for easy installation

• Capable of withstanding a maximum switching voltage of 250V AC

• Insulation between coil and contacts rated at 4kV

Applications


• Ideal for hotel room energy management systems

• Used for controlling garden and night lighting

• Suitable for streetlight and car park lighting control

• Applicable in office lighting management systems

• Utilised for efficient pump control solutions

What is the expected lifespan of this relay during normal use?


The relay is designed for an electrical lifespan of 500,000 cycles when operated within its rated load in AC1, ensuring long-term reliability in routine applications.

How does the insulation between the coil and contacts enhance safety?


The insulation rated at 4kV prevents unwanted electrical discharge, minimising the risk of voltage surges affecting circuit integrity and providing safe operational conditions.

What kind of environment can the relay operate in without performance issues?


It can function effectively across a broad temperature range of -40°C to +40°C, making it suitable for both indoor and outdoor installations.

How does the relay handle peak loads during operation?


The relay can tolerate a peak current of up to 30A, allowing it to handle transient loads without compromising its performance or safety.

관련된 링크들