STMicroelectronics Demonstration Board Motor Controller for STM32F100 for Home Appliance Applications
- RS 제품 번호:
- 196-1778
- 제조사 부품 번호:
- STEVAL-IHT005V2
- 제조업체:
- STMicroelectronics
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 196-1778
- 제조사 부품 번호:
- STEVAL-IHT005V2
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Power Management Function | Motor Controller | |
| Product Type | Evaluation Board | |
| For Use With | Home Appliance Applications | |
| Kit Classification | Evaluation Board | |
| Featured Device | STM32F100 | |
| Kit Name | Demonstration Board | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Power Management Function Motor Controller | ||
Product Type Evaluation Board | ||
For Use With Home Appliance Applications | ||
Kit Classification Evaluation Board | ||
Featured Device STM32F100 | ||
Kit Name Demonstration Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STEVAL-IHT005V2 is designed as a complete solution proposal for home appliance applications based on STMicroelectronics™ components. Special emphasis is placed on demonstration of a robust full 3.3 V solution, based on 4 kV level in class A during an IEC-61000-4-4 (burst) test. The board also allows designers to evaluate the feasibility of AC switch control with a 3.3 V supply. Gate currents can be measured and compared to the information given in application note AN2986. STEVAL-IHT005V2 is based on the recently-introduced 48-pin, 32-bit STM32F100C4T6B MCU running at 24 MHz (RC user-trimmable internal RC clock), featuring 16 kBytes of Flash memory, 12-bit A/D converter, 5 timers, communication interfaces, and 4 kBytes of SRAM. The power supply circuitry is based on the VIPer16L, an offline converter with an 800 V avalanche-rugged power section, operating at 60 kHz. The power supply provides negative 6 V in buck-boost topology.
관련된 링크들
- STMicroelectronics Demonstration Board Power Management for ST7580 for Power Line Applications
- STMicroelectronics Demonstration Board Motor Controller for STM8 for Universal Motor Driver
- STMicroelectronics Demonstration Board for ST1S10 for Low Voltages in Digital-Core HDD Applications, Powering High
- STMicroelectronics Demonstration Board Motor Controller for STM32F415ZG for Dual Motor Drive Control
- STMicroelectronics Demonstration Board Motor Controller for STM32F051, L6234 for 6-Step BLDC Sensorless Driver
- STMicroelectronics Dual Motor Control and PFC Demonstration Board Motor Controller for STGIPS20C60, STM32F103 for Dual
- STMicroelectronics SensorTile.box for STM32 IoT and Wearable Sensor Applications
- STMicroelectronics STEVAL-ILL035V1 STEVAL LED Driver Demonstration Board for STM32F103C6T6A, LED7708 for MCU