STMicroelectronics Demonstration Board Motor Controller for STM32F415ZG for Dual Motor Drive Control
- RS 제품 번호:
- 196-1770
- 제조사 부품 번호:
- STEVAL-IHM039V1
- 제조업체:
- STMicroelectronics
대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩629,900.00
일시적 품절
- 2027년 11월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩629,900.00 | - |
| 5 + | ₩617,280.00 | 2% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 196-1770
- 제조사 부품 번호:
- STEVAL-IHM039V1
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Power Management Function | Motor Controller | |
| Product Type | Evaluation Board | |
| For Use With | Dual Motor Drive Control | |
| Kit Classification | Evaluation Board | |
| Featured Device | STM32F415ZG | |
| Kit Name | Demonstration Board | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Power Management Function Motor Controller | ||
Product Type Evaluation Board | ||
For Use With Dual Motor Drive Control | ||
Kit Classification Evaluation Board | ||
Featured Device STM32F415ZG | ||
Kit Name Demonstration Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STEVAL-IHM039V1 demonstration board is a control stage based on STMicroelectronics's ARM™ Cortex™-M4 core-based STM32F415ZGT6 microcontroller featuring single and dual motor control. It can be used together with the STM32 PMSM single/dual FOC SDK v3.2 and two of the possible STMicroelectronics's evaluation power boards provided with MC connectors for a complete dual motor control evaluation and development platform.
With dedicated hardware features, the STEVAL-IHM039V1 demonstration board is designed to help developers to evaluate ST devices and to develop their own applications.
관련된 링크들
- STMicroelectronics Dual Motor Control and PFC Demonstration Board Motor Controller for STGIPS20C60, STM32F103 for Dual
- STMicroelectronics Demonstration Board Motor Controller for STM8 for Universal Motor Driver
- STMicroelectronics Demonstration Board Motor Controller for STM32F051, L6234 for 6-Step BLDC Sensorless Driver
- STMicroelectronics Evaluation Board Motor Controller for STM32F303CC, L6230 for Low-Voltage Dual Motor Control
- STMicroelectronics Demonstration Board Motor Controller for STM32F100 for Home Appliance Applications
- STMicroelectronics Dual Brush DC Motor Driver Expansion Board Based on STSPIN840 for STM32 Nucleo DC Motor for STSPIN840
- STMicroelectronics Universal Motor Control Evaluation Board Motor Controller for T1235T, STM8S103F2 for Food Processors,
- STMicroelectronics STEVAL-CCA042V1 Dual BTL Class-D Audio Amplifier Demonstration Board Audio Amplifier Demonstration