STMicroelectronics Six-Step Brushless Motor Driver Brushless DC Motor for STSPIN32F0B
- RS 제품 번호:
- 193-1120
- 제조사 부품 번호:
- STEVAL-SPIN3204
- 제조업체:
- STMicroelectronics
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩87,213.20
공급 부족
- 18 개 단위 배송 준비 완료
- 추가로 2025년 12월 17일 부터 2 개 단위 배송
당사의 현재 재고는 제한중이며, 제조사측에서는 공급 부족을 예상하고 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩87,213.20 |
| 5 + | ₩85,464.80 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 193-1120
- 제조사 부품 번호:
- STEVAL-SPIN3204
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Power Management Function | Brushless DC Motor | |
| Kit Classification | Evaluation Board | |
| Featured Device | STSPIN32F0B | |
| Kit Name | Six-Step Brushless Motor Driver | |
| Standards/Approvals | No | |
| Distrelec Product Id | 302-93-618 | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Evaluation Board | ||
Power Management Function Brushless DC Motor | ||
Kit Classification Evaluation Board | ||
Featured Device STSPIN32F0B | ||
Kit Name Six-Step Brushless Motor Driver | ||
Standards/Approvals No | ||
Distrelec Product Id 302-93-618 | ||
- COO (Country of Origin):
- IT
The STEVAL-SPIN3204 three-phase brushless DC motor driver board is based on the STSPIN32F0B 3-phase BLDC controller with triple half-bridge gate driver, single shunt resistor current sensing topology and programmable overcurrent protection.
The motor controller system-in-package includes an STM32F031C6 microcontroller ready to execute 6-step, field oriented control (FOC) and other advanced driving algorithms in the firmware, which can be downloaded onto the chip flash memory via the board USB port.
The board is designed to help you test and develop motor control designs for applications such as power tools, home appliances, fans and pumps, with a flexible evaluation platform that even allows you to toggle between external sensor and sensorless position feedback data methods.
관련된 링크들
- STMicroelectronics STSPIN32F0A, BLDC Brushless DC Motor Controller 48-Pin, VFQFPN
- STMicroelectronics STSPIN32F0B, BLDC Brushless DC Motor Controller 48-Pin, VFQFPN
- STMicroelectronics STSPIN32F0BTR, BLDC Brushless DC Motor Controller 48-Pin, VFQFPN
- STMicroelectronics STSPIN32F0, BLDC Brushless DC Motor Controller 600mA 48-Pin, VFQFPN
- STMicroelectronics STSPIN32G0B2, Brushless DC Motor Brushless DC Motor Controller 48-Pin, SPIN32G0B2
- STMicroelectronics STSPIN32G0B1, Brushless DC Motor Brushless DC Motor Controller 48-Pin, SPIN32G0B1
- STMicroelectronics STSPIN32G0A1TR, Brushless DC Motor Brushless DC Motor Controller 48-Pin, SPIN32G0A1
- STMicroelectronics STSPIN32F0A Advanced 3-Phase BLDC Driver for STEVAL-SPIN3202 for STM32 PMSM FOC