STMicroelectronics STSPIN32F0A Advanced 3-Phase BLDC Driver Brushless DC Motor for STEVAL-SPIN3202 for STM32 PMSM FOC
- RS 제품 번호:
- 164-6955
- 제조사 부품 번호:
- STEVAL-SPIN3202
- 제조업체:
- STMicroelectronics
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩188,180.00
재고있음
- 12 개 단위 배송 준비 완료
- 추가로 2027년 4월 30일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩188,180.00 |
| 5 + | ₩182,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 164-6955
- 제조사 부품 번호:
- STEVAL-SPIN3202
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Power Management Function | Brushless DC Motor | |
| For Use With | STM32 PMSM FOC | |
| Kit Classification | Evaluation Board | |
| Featured Device | STEVAL-SPIN3202 | |
| Kit Name | STSPIN32F0A Advanced 3-Phase BLDC Driver | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Evaluation Board | ||
Power Management Function Brushless DC Motor | ||
For Use With STM32 PMSM FOC | ||
Kit Classification Evaluation Board | ||
Featured Device STEVAL-SPIN3202 | ||
Kit Name STSPIN32F0A Advanced 3-Phase BLDC Driver | ||
Standards/Approvals RoHS | ||
The STEVAL-SPIN3202 three-phase brushless DC motor driver board is an evaluation board based on the STSPIN32F0A and STD140N6F7 MOSFETs. It provides an affordable and easy-to-use solution for the implementation of low voltage motor driving applications. The board is designed for sensored or sensorless vector control - FOC and six-step algorithms with single shunt sensing.
Input voltage from 7 V to 45 V
Output current up to 15 Arms
Power stage based on STD140N6F7 MOSFETs
Embedded 3.3 V buck regulator
Embedded 12 V LDO regulator
Single shunt current sensing
Digital Hall sensors and encoder input
Overcurrent comparator
Bus voltage sensing
Fully compatible with STM32 PMSM FOC software development kit
6-step sensorless and sensored firmware supported
Embedded ST-LINK/V2-1
Easy user interface with buttons and trimmer
STM32 FW boot loader supported
관련된 링크들
- STMicroelectronics STEVAL Brushless DC Motor for STSPIN32F0 for STSPIN32F0
- STMicroelectronics STSPIN32F0A, Brushless Advanced BLDC Controller 48-Pin, VFQFPN
- STMicroelectronics STSPIN32G0B2, Brushless DC Motor Brushless DC Motor Controller 48-Pin, SPIN32G0B2
- STMicroelectronics STSPIN32G0B1, Brushless DC Motor Brushless DC Motor Controller 48-Pin, SPIN32G0B1
- STMicroelectronics STSPIN32G0A1TR, Brushless DC Motor Brushless DC Motor Controller 48-Pin, SPIN32G0A1
- STMicroelectronics Six-Step Brushless Motor Driver Brushless DC Motor for STSPIN32F0B
- STMicroelectronics STSPIN32F0BTR, Brushless Brushless DC Motor Controller 48-Pin, VFQFPN
- STMicroelectronics STSPIN32F0B, Brushless Brushless DC Motor Controller 48-Pin, VFQFPN