STMicroelectronics STSPIN32F0251QTR, Brushless Motor Driver IC 72-Pin, QFN
- RS 제품 번호:
- 229-2101
- 제조사 부품 번호:
- STSPIN32F0251QTR
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 229-2101
- 제조사 부품 번호:
- STSPIN32F0251QTR
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Motor Type | Brushless | |
| Product Type | Motor Driver IC | |
| Configuration | 3 Phase | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 72 | |
| Output Current | 25mA | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 800kHz | |
| Maximum Operating Temperature | 150°C | |
| Series | STSPIN32F0251 | |
| Length | 10.1mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Width | 10.1mm | |
| Automotive Standard | No | |
| Supply Current | 744μA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Motor Type Brushless | ||
Product Type Motor Driver IC | ||
Configuration 3 Phase | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 72 | ||
Output Current 25mA | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 800kHz | ||
Maximum Operating Temperature 150°C | ||
Series STSPIN32F0251 | ||
Length 10.1mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Width 10.1mm | ||
Automotive Standard No | ||
Supply Current 744μA | ||
The STMicroelectronics STSPIN32F0251 is the advanced 250 V three-phase BLDC controller with embedded STM32 MCU.The integrated MCU allows performing FOC, 6-step sensor less and other advanced driving algorithm including the speed control loop. It has WR and RD protection for embedded flash memory to prevent unwanted writing and reading, and it can be put in standby mode to reduce the power consumption.
High voltage rail up to 250 V
Up to 48 MHz clock frequency
4-kByte SRAM with HW parity
32-kByte Flash memory with option bytes
6 general-purpose timers
관련된 링크들
- STMicroelectronics, Brushless Motor Driver IC 72-Pin, QFN
- STMicroelectronics STSPIN32F0252QTR, Brushless Motor Driver IC 72-Pin, QFN
- STMicroelectronics STSPIN32F0601QTR, Brushless Motor Driver IC 72-Pin, QFN
- STMicroelectronics STSPIN32F0602QTR, Brushless Motor Driver IC 72-Pin, QFN
- STMicroelectronics STSPIN32G0251Q, Gate Driver 3, 350 mA 72-Pin 20V, QFN (10 x 10 mm) 72L
- STMicroelectronics STSPIN220, Stepper Motor Driver IC 16-Pin, QFN
- STMicroelectronics STSPIN32G4TR, Brushless DC Motor Motor Driver IC 64-Pin, FPN
- STMicroelectronics STSPIN32G0A1TR, Brushless Motor Driver IC 48-Pin, VFQFPN