STMicroelectronics 100W 5V/20A Active Clamp Forward Converter DC-DC Converter for PM8804 for Telecom System

대량 구매 할인 받기

5개 더 담고 1% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩274,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2026년 12월 18일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩274,120.00-
5 +₩268,660.001%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
193-1111
제조사 부품 번호:
STEVAL-ISA204V1
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Power Management Function

DC-DC Converter

Product Type

Evaluation Board

For Use With

Telecom System

Kit Classification

Evaluation Board

Featured Device

PM8804

Kit Name

100W 5V/20A Active Clamp Forward Converter

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The STEVAL-ISA204V1 evaluation board is designed to demonstrate high efficiency DC-DC conversion, able to output 100 W (5 V/20 A) from 42 to 56 V DC input, which is especially suitable for telecom applications.

The power conversion stage is based on an active clamp forward topology managed by a PM8804 PWM controller featuring all the integrated circuitry necessary for a compact and efficient 48 V converter. The highly configurable controller includes a programmable oscillator for switching frequency regulation up to 1 Mhz, adjustable slope compensation, dual complementary low-side drivers with programmable dead time, programmable soft start, soft turn off and a programmable current sense blanking time.

DC-DC forward converter based on PM8804

Input voltage range: 42 – 56 VDC

Switching frequency: 250 kHz

Output:

Power: 100 W

Voltage: 5 VDC

Current: up to 20 A

Peak efficiency > 94%

Open circuit protection

관련된 링크들