STMicroelectronics PM8804TR Low Side, Gate Driver Power Switch IC 16-Pin, VFQFPN

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
192-1119
제조사 부품 번호:
PM8804TR
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Power Switch IC

Power Switch Type

Gate Driver

Power Switch Topology

Low Side

Power Rating

1.3W

Mount Type

Surface

Package Type

VFQFPN

Minimum Supply Voltage

1V

Maximum Supply Voltage

75V

Pin Count

16

Operating Current

1.5mA

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Width

3mm

Height

950μm

Length

3mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
PH
PWM peak current mode controller

Input operating voltage up to 75 V

Internal high-voltage start up regulator with 20 mA current capability

Current sense with programmable blanking time up to 200 ns

Programmable fixed frequency up to 1 MHz

Soft-start up with settable time

Soft turn off (optionally disabled)

Dual low-side complementary gate drivers

Programmable dead time from 10 to 200 ns between GATE1 and GATE2

Gate drivers have 1 A peak capability

GATE2 optionally turned off for reduced consumption

80% maximum duty cycle with internal slope compensation

Internal pull-up resistor on CTL pin enables the optocoupler connection

Operating current consumption < 1.5 mA

Embedded protections:

Severe overcurrent protection with latch after 4 events

Delayed overload protection with automatic restart

Feedback disconnection (OV) protection on VC

Thermal shutdown

High efficiency topologies:

Flyback, forward

Flyback with synchronous rectification

Flyback with active clamp

Forward with active clamp

관련된 링크들