STMicroelectronics 5 V / 1.2 A Non-Isolated Flyback Converter using VIPerPlus VIPer114LS Flyback Converter for
- RS 제품 번호:
- 182-7779
- 제조사 부품 번호:
- STEVAL-ISA196V1
- 제조업체:
- STMicroelectronics
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 182-7779
- 제조사 부품 번호:
- STEVAL-ISA196V1
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Flyback Converter | |
| Kit Classification | Evaluation Board | |
| Featured Device | VIPerPlus, VIPer114LS | |
| Kit Name | 5 V / 1.2 A Non-Isolated Flyback Converter using VIPerPlus VIPer114LS | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Power Management Development Kit | ||
Power Management Function Flyback Converter | ||
Kit Classification Evaluation Board | ||
Featured Device VIPerPlus, VIPer114LS | ||
Kit Name 5 V / 1.2 A Non-Isolated Flyback Converter using VIPerPlus VIPer114LS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
STMicroelectronics provides turnkey solutions that address the growing demand for innovation to reach higher efficiency, higher power density and lower standby power designs. This is achieved through a wide range of power discrete components, analog ICs and digital processors.
The STEVAL-ISA196V1 evaluation board implements a flyback converter (5 V / 1.2 A) wide range mains developed for general purpose applications. The core of the application is the VIPer11, a new off-line high voltage converter from the VIPerPlus family. The device is a high-voltage converter that intelligently integrates an 800 V rugged power MOSFET with PWM current-mode control. The main characteristics of the evaluation board are its single layer, small size and minimal BOM, high efficiency and low standby consumption.
Universal AC main input voltage range: 85VAC to 265VAC
Output voltage: 5 V
Output current: 1.2 A
Rated output power: 6 W
No load input power @230 VAC: < 10 mW
Active mode efficiency: > 78%
관련된 링크들
- STMicroelectronics 5 V / 0.36 A Buck Converter using VIPerPlus VIPer11 Buck Controller for VIPerPlus, VIPer11
- STMicroelectronics 12 V 7.8 W Isolated Flyback Converter Based on VIPer114LS Flyback Converter for VIPer114LS
- STMicroelectronics Evaluation Board Flyback Converter for VIPER35HD for Quasi Resonant Flyback Converter
- STMicroelectronics SSR Flyback converter SSR isolated flyback converter for VIPer318L for Isolated Auxiliary Power
- STMicroelectronics 15 V/1.2 A Isolated PSR Flyback Converter Based on VIPER31 Flyback Converter for VIPER318LDTR
- STMicroelectronics Three Output Isolated Flyback Converter Flyback Converter for VIPER267KDTR for STCOMET Smart Meter
- STMicroelectronics 12 V-5 W isolated flyback converter based on VIPer122LS Buck-Boost Converter for STEVAL for General
- STMicroelectronics Evaluation Board Buck Converter for VIPer06XS for Non-Isolated SMPS