STMicroelectronics Three Output Isolated Flyback Converter Flyback Converter for VIPER267KDTR for STCOMET Smart Meter

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
193-1123
제조사 부품 번호:
STEVAL-VP26K01F
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Evaluation Board

Power Management Function

Flyback Converter

For Use With

STCOMET Smart Meter and PLC System

Kit Classification

Evaluation Board

Featured Device

VIPER267KDTR

Kit Name

Three Output Isolated Flyback Converter

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The STEVAL-VP26K01F evaluation board implements a three output isolated flyback specifically designed to supply the STCOMET smart meter and powerline communication system.

The board has been developed using the VIPER267KDTR offline high-voltage converter.

The VIPER267KDTR features a 1050 V avalanche-rugged power section, PWM operation at 60 kHz with frequency jittering for lower EMI, current limiting with 700 mA fixed set point, on-board soft-start, safe auto-restart after fault and low standby power.

The power supply provides 15 V at 550 mArms (700 mA peak) to the power line modem (PLM) and the analog circuitry, a post-regulated 5 V at 100 mA and a 3.3 V at 200 mA supply through a dedicated DC-DC converter connected to the 15 V rail for digital circuitry and other low voltage parts.

The power supply is designed to operate across an extended 90 to 440 VAC mains input voltage range to be used also with a phase-to-phase connection in a three-phase network.

The STEVAL-VP26K01F evaluation board can be used in a standalone configuration or with the dedicated STCOMET development kit.

관련된 링크들